SQ Automotive Qualified MOSFETs

Vishay Siliconix SQ series is optimized for automotive excellence

Image of Vishay/Siliconix's SQ Automotive Qualified MosfetsThe Vishay Siliconix SQ series of AEC-Q101 qualified power MOSFETs is produced using a special process design that is optimized for automotive excellence. Featuring low on-resistance n- and p-channel TrenchFET® technologies, our automotive power MOSFETs are rated for a maximum junction temperature of 175°C.

The SQ series includes devices in small packages such as the TSOP-6, SOT-23, SC-70 and tiny 1.7 mm by 1.7 mm SC-89.

  • 175 °C rated for use in an automotive general purpose load switching applications
  • TrenchFET® Power MOSFET technology
  • AEC Q101 automotive qualified MOSFETs
  • ESD protection
  • 100% lead free, halogen free, and compliant to RoHS Directive 2002/95/EC
  • Dedicated automotive process flow to reduce defects
  • Small packages sizes: SC-89, SC-70, SOT-23, and TSOP-6

SQ Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SQ3442EV-T1-GE3 datasheet linkMOSFET N-CH 20V 4.3A 6TSOPSQ3442EV-T1-GE3MOSFET N-CH 20V 4.3A 6TSOP5 - Immediate
SQ3442EV-T1-GE3 product page link
SQ1420EEH-T1-GE3 datasheet linkMOSFET N-CH 60V 1.6A SC70-6SQ1420EEH-T1-GE3MOSFET N-CH 60V 1.6A SC70-60SQ1420EEH-T1-GE3 product page link
SQ2361EES-T1-GE3 datasheet linkMOSFET P-CH 60V 2.5A SOT23SQ2361EES-T1-GE3MOSFET P-CH 60V 2.5A SOT230SQ2361EES-T1-GE3 product page link
SQ3427EEV-T1-GE3 datasheet linkMOSFET P-CH 60V 5.5A 6TSOPSQ3427EEV-T1-GE3MOSFET P-CH 60V 5.5A 6TSOP0SQ3427EEV-T1-GE3 product page link
SQ3419EEV-T1-GE3 datasheet linkMOSFET P-CH 40V 7.4A 6TSOPSQ3419EEV-T1-GE3MOSFET P-CH 40V 7.4A 6TSOP0SQ3419EEV-T1-GE3 product page link
SQ3418EEV-T1-GE3 datasheet linkMOSFET N-CH 40V 8A 6TSOPSQ3418EEV-T1-GE3MOSFET N-CH 40V 8A 6TSOP0SQ3418EEV-T1-GE3 product page link
SQ3426EEV-T1-GE3 datasheet linkMOSFET N-CH 60V 7A 6TSOPSQ3426EEV-T1-GE3MOSFET N-CH 60V 7A 6TSOP0SQ3426EEV-T1-GE3 product page link
SQ1470EH-T1-GE3 datasheet linkMOSFET N-CH 30V 2.8A SC70SQ1470EH-T1-GE3MOSFET N-CH 30V 2.8A SC700SQ1470EH-T1-GE3 product page link
SQ2360EES-T1-GE3 datasheet linkMOSFET N-CH 60V 4.4A TO236SQ2360EES-T1-GE3MOSFET N-CH 60V 4.4A TO2360SQ2360EES-T1-GE3 product page link
English  |  Español
Published: 2013-07-02