Power MOSFETs in PowerPAK®

Vishay's SC-70 package is half the size of TSOP-6 with comparable on-resistance down to 11 mΩ

Image of Vishay/Siliconix's Power MOSFETs in PowerPAK® SC-70 PackageVishay's power MOSFETS in the PowerPAK® SC-70 package measure 2 mm by 2 mm with a low 0.8-mm profile. The offering includes a variety of configurations and voltage ratings for different applications, including single, single plus Schottky, and dual devices, in both n-channel and p-channel, in addition to n- and p-channel complementary pairs. The devices feature voltage ranges between 8 V and 30 V with extremely low on-resistance values down to 0.011 Ω at 4.5 V.

As portable devices become smaller, and as functionality increases, their available board space becomes more limited. Designers are forced to find smaller solutions, while at the same time maintaining low power consumption to keep batteries running as long as possible between charges.

To meet this need, the PowerPAK SC-70 combines the tiny footprint of the SC-70 package with on-resistance comparable to the larger TSOP-6. The result is a solution with very low power consumption in a package that is 50% smaller than the TSOP-6 and 27% thinner. In addition to helping the environment by saving energy, the PowerPAK SC-70 is 100% lead (Pb)-free, halogen-free, and RoHS-compliant, meeting the demands of international legislation for elimination of hazardous substances.

Power MOSFETs

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
SIA415DJ-T1-GE3 datasheet linkMOSFET P-CH 20V 12A SC70-6SIA415DJ-T1-GE3MOSFET P-CH 20V 12A SC70-6P-ChannelMOSFET (Metal Oxide)14724 - Immediate
SIA415DJ-T1-GE3 product page link
SIA413DJ-T1-GE3 datasheet linkMOSFET P-CH 12V 12A SC70-6SIA413DJ-T1-GE3MOSFET P-CH 12V 12A SC70-6P-ChannelMOSFET (Metal Oxide)22415 - Immediate
SIA413DJ-T1-GE3 product page link
SIA421DJ-T1-GE3 datasheet linkMOSFET P-CH 30V 12A SC70-6SIA421DJ-T1-GE3MOSFET P-CH 30V 12A SC70-6P-ChannelMOSFET (Metal Oxide)6375 - Immediate
SIA421DJ-T1-GE3 product page link
SIA912DJ-T1-GE3 datasheet linkMOSFET 2N-CH 12V 4.5A SC70-6SIA912DJ-T1-GE3MOSFET 2N-CH 12V 4.5A SC70-62 N-Channel (Dual)Logic Level Gate0SIA912DJ-T1-GE3 product page link
Published: 2009-04-13