P-Channel 30 V MOSFET

These 30 V P-Channel MOSFETs from Vishay feature extremely low on-state resistances and ultra-small package sizes to save board space in compact and slim end products

Image of Vishay/Siliconix's P-Channel 30 V MOSFETVishay/Siliconix's Si8497DB is a 30 V chipscale MOSFET in an extremely compact 1 x 1.5 mm size featuring an on-resistance of 53 mΩ. The Si8487DB 30 V chipscale MOSFET provides an ultra-low on-resistance of 31 mΩ in the 1.6 x 1.6 mm form factor. These low on-resistances translate into lower voltage drops across the load switch, reducing the occurrence of under-voltage lockouts in laptop battery management circuits. They additionally enable higher charge currents and faster battery charging in charger switch applications for handheld devices.
Features

  • TrenchFET® Power MOSFET
  • Ultra-small Maximum Outlines
  • Ultra-thin 0.60 Maximum Height
  • Ultra-low On-Resistances down to 31 mΩ
  • Low Power Consumption
  • Increased Battery Life
  • Space Savings on PCB
  • Halogen Free and RoHS Compliant

P-Channel MOSFET

ImageManufacturer Part NumberDescriptionFET TypeTechnologyDrain to Source Voltage (Vdss)Available Quantity
SI8497DB-T2-E1 datasheet linkMOSFET P-CH 30V 13A MICROFOOTSI8497DB-T2-E1MOSFET P-CH 30V 13A MICROFOOTP-ChannelMOSFET (Metal Oxide)30V2584 - Immediate
SI8497DB-T2-E1 product page link
SI8487DB-T1-E1 datasheet linkMOSFET P-CH 30V MICROFOOTSI8487DB-T1-E1MOSFET P-CH 30V MICROFOOTP-ChannelMOSFET (Metal Oxide)30V2094 - Immediate
SI8487DB-T1-E1 product page link
Published: 2012-04-18