20 V Dual N-Channel Power MOSFET

Vishay Siliconix's power MOSFET comes with industry-low RDS(ON) in 2 mm x 2 mm footprint area

Image of Vishay/Siliconix's 20 V Dual N-Channel Power MOSFETVishay introduces a new dual N-channel TrenchFET® power MOSFET in the ultra-compact, thermally-enhanced PowerPAK® SC-70 package. Designed to save space and increase power efficiency in portable electronics, the Vishay Siliconix SiA936EDJ features the industry's lowest on-resistance for 20 V (12 V VGS and 8 V VGS) devices at 4.5 V and 2.5 V gate drives in the 2 mm by 2 mm footprint area. For ultra-portables, mobile computing devices, consumer electronics, and portable healthcare products, the SiA936EDJ combines extremely-low on-resistance with built-in ESD protection of 2000 V in one compact device. Its on-resistance at 2.5 V is 11.7% lower than the closest competing 8 V VGS device, while providing higher (G-S) guard band, and 15.1% lower than the closest competing device with a 12 V VGS. These low on-resistance values allow designers to achieve lower voltage drops in their circuits and promote more efficient use of power and longer battery run times. In addition, by integrating two MOSFETs into one compact package, the dual SiA936EDJ simplifies designs, lowers the overall component count, and saves critical PCB space.

Features

  • Low on-resistance of 34 mΩ (4.5 V), 37 mΩ (3.7 V), and 45 mΩ (2.5 V)
    • Promotes more efficient use of power and longer battery run times
    • Reduces voltage drop at peak load current to prevent false triggering of under-voltage lock-out
  • Built-in ESD protection of 2000 V
  • Integrates two MOSFETs in one compact PowerPAK SC-70 package to save PCB space
  • Thermally enhanced package in a small footprint of 2.05 x 2.05 mm²
  • 100 % Rg tested
  • Halogen-free according to the JEDEC JS709A definition
  • Compliant to RoHS Directive 2011/65/EU

Applications

  • Load and charger switches
  • DC/DC converters
  • H-bridges
  • Battery protection for power management in smart phones
  • Tablet PCs
  • Mobile computing devices
  • Non-implantable portable healthcare products
  • Handheld consumer electronics with small, brushless DC motors

20 V Dual N-Channel Power MOSFET
ImageManufacturer Part NumberDescriptionFET TypeFET FeatureAvailable QuantityBuy Now
MOSFET 2N-CH 20V 4.5A SC-70SIA936EDJ-T1-GE3MOSFET 2N-CH 20V 4.5A SC-702 N-Channel (Dual)Logic Level Gate0
Published: 2014-03-26