RAME027 Magnetic Position Sensor

Vishay's one-time programmable magnetic position sensor provides accuracy of ±0.33 % at 25°C in a small 27 mm form factor

Image of Vishay Sfernice RAME027 Magnetic Position SensorVishay introduces a magnetic position sensor that delivers accuracy comparable to Hall effect devices while offering higher reliability and better durability. The one-time programmable (OTP) Vishay Sfernice RAME027 provides accuracy of ±0.33 % at 25°C in a small 27 mm form factor. Typical applications in the industrial market include joysticks, electrical actuators, machine tools, textile manufacturing, milling, and robotics.

The robust capabilities and construction of the RAME027 make it the ideal solution for rough working conditions susceptible to high vibration and shocks. Vishay can customize the RAME027 with customer-specified mechanical dimensions, output SSIs, accuracy and resolution levels, reinforcements, and protections against EMC and ESD. Vishay can also provide redundant functions and an extended temperature range.

The RAME027 works from a 5 V (±0.25 V) voltage supply and draws < 20 mA at 5 V. The device features a useful electrical angle of 360°, an analog output, 12-bit resolution, and works over a temperature range of -25°C to +85°C.

Features Target Market
  • Hall effect principle
  • OTP (one time programmable) technology
  • Plug and play
  • Good magnetic immunity
  • Ball bearings
  • Stainless steel shaft
  • Housing protected
  • Industrial
  • Railway
  • Off-road

RAME027 Magnetic Position Sensor

ImageManufacturer Part NumberDescriptionEncoder TypeOutput TypePulses per RevolutionAvailable Quantity
RAME027R10712AB datasheet linkABSOLUTE MAGNETIC ENCODERRAME027R10712ABABSOLUTE MAGNETIC ENCODERMagneticVoltage40002 - Immediate
RAME027R10712AB product page link
English  |  Español
Published: 2017-01-26