LPS1100 Thick Film Resistors

Non-Inductive device from Vishay offers high dielectric strength up to 12 kVRMS and overload capability up to 2200 W for 10 seconds

Image of Vishay/Sfernice's LPS1100 Thick Film ResistorsVishay's LPS1100 is a power thick film resistor in a compact 57 mm by 60 mm package. The device offers a power rating of 1100 W at a heat sink temperature of + 25°C, and a high-temperature derating performance with a broad range of resistance values.

This thick film resistor is non-inductive (< 0.1 µH) and provides a resistance range from 1 Ω to 1.3 kΩ. Designed for easy mounting to a heat sink, the device’s compact footprint, low 25 mm profile, and low weight of 79 grams save valuable space to help designers reduce the size of their end products.

Features
  • LPS high power: 1100 W
  • Wide resistance range: 1 Ω to 1.3 kΩ E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case
  • Compliant to RoHS Directive 2011/65/EU

LPS1100 Thick Film Resistors

ImageManufacturer Part NumberDescriptionAvailable Quantity
LPS1100H1000JB datasheet linkRES CHAS MNT 100 OHM 5% 1100WLPS1100H1000JBRES CHAS MNT 100 OHM 5% 1100W40 - Immediate
LPS1100H1000JB product page link
LPS1100H47R0JB datasheet linkRES CHAS MNT 47 OHM 5% 1100WLPS1100H47R0JBRES CHAS MNT 47 OHM 5% 1100W22 - Immediate
LPS1100H47R0JB product page link
LPS1100H4700JB datasheet linkRES CHAS MNT 470 OHM 5% 1100WLPS1100H4700JBRES CHAS MNT 470 OHM 5% 1100W0LPS1100H4700JB product page link
LPS1100H1R00JB datasheet linkRES CHAS MNT 1 OHM 5% 1100WLPS1100H1R00JBRES CHAS MNT 1 OHM 5% 1100W0LPS1100H1R00JB product page link
LPS1100H4R70JB datasheet linkRES CHAS MNT 4.7 OHM 5% 1100WLPS1100H4R70JBRES CHAS MNT 4.7 OHM 5% 1100W0LPS1100H4R70JB product page link
LPS1100H10R0JB datasheet linkRES CHAS MNT 10 OHM 5% 1100WLPS1100H10R0JBRES CHAS MNT 10 OHM 5% 1100W0LPS1100H10R0JB product page link
Published: 2012-06-29