Power Mini SMD LED

The obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment from Vishay

Image of Vishay Semiconductor/Opto Division's Power Mini SMD LEDVishay's new MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package of 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial applications.

Available in Tape and Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND).

Features
  • Utilizing latest advanced AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. ≤ 1.6
  • ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDEC® level 2a
  • IR reflow soldering
  • AEC-Q101 qualified
Applications
  • Traffic signals and signs
  • Interior and exterior lighting
  • Dashboard illumination
  • Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising, and more

Power Mini SMD LEDs

ImageManufacturer Part NumberDescriptionColorAvailable Quantity
VLMY234ABCA-GS08 datasheet linkLED YELLOW 2SMDVLMY234ABCA-GS08LED YELLOW 2SMDYellow26360 - Immediate
VLMY234ABCA-GS08 product page link
VLMK234ABCA-GS08 datasheet linkLED AMBER 2SMDVLMK234ABCA-GS08LED AMBER 2SMDAmber1638 - Immediate
VLMK234ABCA-GS08 product page link
VLMR234ABCA-GS08 datasheet linkLED RED 2SMDVLMR234ABCA-GS08LED RED 2SMDRed443 - Immediate
VLMR234ABCA-GS08 product page link
Published: 2014-01-15