Infrared Emitters and Silicon PIN Photodiode

Vishay's high-speed 850 nm and 940 nm IR emitters and package-matched high-speed silicon PIN photodiode for infrared touch panels

Image of Vishay Semiconductor/Opto Division's Infrared Emitters and Silicon PIN Photodiode Vishay Semiconductor/Opto Division has broadened its optoelectronics portfolio. The company introduced two high-speed 850 nm and 940 nm infrared emitters and a package-matched high-speed silicon PIN photodiode with high radiant sensitivity from 780 nm to 1050 nm. The VSMG10850, VSMB10940, and VEMD10940F offer an ultra-wide +/- 75 degree angle of half-intensity in a compact side-view surface-mount package measuring 3 mm by 2 mm and a height of only 1 mm. Offered in clear, untinted plastic packages, the IR emitters provide high radiant intensity of 1 mW/sr typical at 20 mA, up to 33% higher than comparable devices on the market, and fast switching times of 15 ns. The 940 nm VSMB10940 features GaAIAs multi-quantum well technology and a low-forward voltage of 1.3 V typical. The 850 nm VSMG10850 offers GaAIAs double hetero technology and a forward voltage of 1.4 V. The VEMD10940F photodiode features a daylight blocking filter matched with 830 nm to 950 nm IR emitters, including the VSMG10850 and VSMB10940. The device offers a reverse light current of 3 µA, low dark current of 1 nA, 920 nm wavelength of peak sensitivity, and a low 0.1-%/K temperature coefficient of light current.

IR Emitter Features IR Emitter Applications
  • Package type: Surface mount
  • Package form: Side view
  • Dimensions (L x W x H in mm): 3 x 2 x 1
  • High reliability
  • High radiant power
  • High radiant intensity
  • High speed
  • IR touch panel
  • High power emitter for low space applications
  • High performance transmissive or reflective sensors
PIN Photodiode Features PIN Photodiode Applications
  • Package type: Surface mount
  • Package form: Side view
  • Dimensions (L x W x H in mm): 3 x 2 x 1
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters
  • High speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • IR touch panels

Infrared Emitters and Silicon PIN Photodiode

ImageManufacturer Part NumberDescriptionAvailable Quantity
VEMD10940F datasheet linkPHOTODIODE SILICON PIN SMDVEMD10940FPHOTODIODE SILICON PIN SMD21490 - Immediate
VEMD10940F product page link
VSMB10940 datasheet linkEMITTER IR 940NM 65MA SMDVSMB10940EMITTER IR 940NM 65MA SMD2681 - Immediate
VSMB10940 product page link
VSMG10850 datasheet linkEMITTER IR 850NM 65MA SMDVSMG10850EMITTER IR 850NM 65MA SMD505 - Immediate
VSMG10850 product page link
Published: 2013-07-23