HEXFRED® Ultrafast Soft Recovery Diode, 70A

Vishay Semiconductor's VS-HFA70EA120GI-ND dual diode series allows for common heatsinks and compact assemblies

Image of Vishay Semiconductor/Diodes Division's HEXFRED® Ultrafast Soft Recovery Diode, 70AVishay Semiconductor/Diodes Division's SOT-227 modules with HEXFRED® rectifier are in antiparallel configuration. The antiparallel configuration is used for simple series rectifier and high-voltage application.

The semiconductor in the SOT-227 package is isolated from the copper base plate, allowing for common heatsinks and compact assemblies to be built.

These modules are intended for general applications such as HV power supplies, electronic welders, motor control, and inverters.

Features
  • Fast recovery-time characteristic
  • Electrically isolated base-plate
  • Antiparallel diodes
  • Large creepage distance between terminal
  • Simplified mechanical designs, rapid assembly
  • Designed and qualified for industrial level
  • UL approved file E78996

HEXFRED

ImageManufacturer Part NumberDescriptionAvailable Quantity
VS-HFA70EA120 datasheet linkDIODE MODULE 1.2KV 35A SOT227VS-HFA70EA120DIODE MODULE 1.2KV 35A SOT2270VS-HFA70EA120 product page link
Published: 2013-07-30