100 V, 150 V, & 200 V TMBS

Trench MOS Barrier Schottky (TMBS®) rectifiers from Vishay General Semiconductor

Image of Vishay Semiconductor/Diodes Division's 100 V, 150 V, & 200 V TMBSVishay’s patented Trench MOS Barrier Schottky (TMBS®) rectifiers are available with seven voltage ratings from 45 V to 200 V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltages move to 45 V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored chargers and improving switching speeds.

Features Applications
  • Trench MOS Schottky technology
  • Low forward voltage drop
  • High efficiency operation
  • Solder dip 275°C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • High frequency inverters
  • Switching power supply
  • Freewheeling diodes
  • DC-to-DC converters
  • Reverse battery protection

TMBS

ImageManufacturer Part NumberDescriptionAvailable Quantity
VSSA310S-M3/61T datasheet linkDIODE SCHOTTKY 100V 1.7A DO214ACVSSA310S-M3/61TDIODE SCHOTTKY 100V 1.7A DO214AC8034 - Immediate
VSSA310S-M3/61T product page link
VSB2200S-M3/54 datasheet linkDIODE SCHOTTKY 200V 2A DO204ALVSB2200S-M3/54DIODE SCHOTTKY 200V 2A DO204AL7536 - Immediate
VSB2200S-M3/54 product page link
VSB3200-M3/54 datasheet linkDIODE SCHOTTKY 200V 3A DO201ADVSB3200-M3/54DIODE SCHOTTKY 200V 3A DO201AD2678 - Immediate
VSB3200-M3/54 product page link
VT10200C-E3/4W datasheet linkDIODE ARRAY SCHOTTKY 200V TO220VT10200C-E3/4WDIODE ARRAY SCHOTTKY 200V TO220980 - Immediate
VT10200C-E3/4W product page link
Published: 2012-06-29