VSMP Series Resistors

Vishay Precision's ultra-high-precision, surface-mount Bulk Metal® resistors

Image of Vishay's VSMPVishay Foil Resistors has released the VSMP series of ultra-high-precision, surface-mount Bulk Metal Z Foil (BMZF) resistors, the industry's first devices to provide high power ratings up to 750 mW at 70°C with long-term stability down to ±0.005%, very low typical TCR of less than ±0.2 ppm/°C, excellent PCR of ±5 ppm at rated power, and tight tolerance of ±0.01%.

These resistors are designed for applications in which ultra-precise, ultra-stable, ultra-reliable resistors with an extremely low total error budget are required under load and extreme environmental conditions. The many end products that the VSMP series resistors are intended for include automatic test equipment; high-precision instrumentation; laboratory, industrial, and medical equipment; high-end stereos; electron beam scanning and recording equipment including electron microscopes; and military, space, airborne, and down-hole instruments and communications systems.

Vishay's revolutionary Bulk Metal Z Foil technology provides a significant reduction of the resistive component's sensitivity to ambient temperature variations and applied power changes. This breakthrough level of stability, more than an order of magnitude better than that offered by thin film technology, allows designers to guarantee a high degree of accuracy in fixed-resistor applications.

VSMP Series Resistors

ImageManufacturer Part NumberDescriptionAvailable Quantity
Y1625100R000Q9R datasheet linkRES SMD 100 OHM 0.02% 0.3W 1206Y1625100R000Q9RRES SMD 100 OHM 0.02% 0.3W 12061300 - Immediate
Y1625100R000Q9R product page link
Y1624350R000T9R datasheet linkRES SMD 350 OHM 0.01% 1/5W 0805Y1624350R000T9RRES SMD 350 OHM 0.01% 1/5W 08053654 - Immediate
Y1624350R000T9R product page link
Y16241K00000T9R datasheet linkRES SMD 1K OHM 0.01% 1/5W 0805Y16241K00000T9RRES SMD 1K OHM 0.01% 1/5W 0805974 - Immediate
Y16241K00000T9R product page link
Y162510K0000T9R datasheet linkRES SMD 10K OHM 0.01% 0.3W 1206Y162510K0000T9RRES SMD 10K OHM 0.01% 0.3W 12062026 - Immediate
Y162510K0000T9R product page link
Y16245K00000T9R datasheet linkRES SMD 5K OHM 0.01% 1/5W 0805Y16245K00000T9RRES SMD 5K OHM 0.01% 1/5W 08055373 - Immediate
Y16245K00000T9R product page link
Y162410K0000TR datasheet linkRES SMD 10K OHM 0.01% 1/5W 0805Y162410K0000TRRES SMD 10K OHM 0.01% 1/5W 08051461 - Immediate
Y162410K0000TR product page link
Y162750K0000T9R datasheet linkRES SMD 50K OHM 0.01% 1/2W 2010Y162750K0000T9RRES SMD 50K OHM 0.01% 1/2W 2010340 - Immediate
Y162750K0000T9R product page link
Y16362K00000T9W datasheet linkRES SMD 2K OHM 0.01% 1/10W 0603Y16362K00000T9WRES SMD 2K OHM 0.01% 1/10W 0603305 - Immediate
Y16362K00000T9W product page link
Y16361K00000T9W datasheet linkRES SMD 1K OHM 0.01% 1/10W 0603Y16361K00000T9WRES SMD 1K OHM 0.01% 1/10W 0603253 - Immediate
Y16361K00000T9W product page link
Y16362K50000T9W datasheet linkRES SMD 2.5KOHM 0.01% 1/10W 0603Y16362K50000T9WRES SMD 2.5KOHM 0.01% 1/10W 0603646 - Immediate
Y16362K50000T9W product page link
Y1627100K000T9R datasheet linkRES SMD 100K OHM 0.01% 1/2W 2010Y1627100K000T9RRES SMD 100K OHM 0.01% 1/2W 20101770 - Immediate
Y1627100K000T9R product page link
Y162520K0000T0R datasheet linkRES SMD 20K OHM 0.01% 0.3W 1206Y162520K0000T0RRES SMD 20K OHM 0.01% 0.3W 12061615 - Immediate
Y162520K0000T0R product page link
Y16271K00000T9R datasheet linkRES SMD 1K OHM 0.01% 1/2W 2010Y16271K00000T9RRES SMD 1K OHM 0.01% 1/2W 2010355 - Immediate
Y16271K00000T9R product page link
Y16363K00000T9W datasheet linkRES SMD 3K OHM 0.01% 1/10W 0603Y16363K00000T9WRES SMD 3K OHM 0.01% 1/10W 060368 - Immediate
Y16363K00000T9W product page link
Y16251K00000T9R datasheet linkRES SMD 1K OHM 0.01% 0.3W 1206Y16251K00000T9RRES SMD 1K OHM 0.01% 0.3W 120612 - Immediate
Y16251K00000T9R product page link
Y1628150K000T9R datasheet linkRES SMD 150K OHM 0.01% 3/4W 2512Y1628150K000T9RRES SMD 150K OHM 0.01% 3/4W 25120Y1628150K000T9R product page link
Published: 2012-06-29