TNPW e3 Thin-Film Flat Chip Resistors

The perfect choice for most fields of modern electronics where high reliability & stability is a concern

Image of Vishay/Dale's TNPW e3 Thin-Film Flat Chip ResistorsVishay/Dale's TNPW e3 precision thin-film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.

Features

  • Waste gas resistant
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Low temperature coefficient and tight tolerances (±0.1%; ±10ppm/K)
  • Superior moisture resistivity ≤0.25 % (85°C, 56 days; 85% RH)
  • Excellent overall stability at different environmental conditions ≤0.05% (1000 h rated power at 70°C)

TNPW e3 Thin Film Flat Resistors

ImageManufacturer Part NumberDescriptionPart StatusAvailable Quantity
TNPW06032K00BXEN datasheet linkRES SMD 2K OHM 0.1% 1/10W 0603TNPW06032K00BXENRES SMD 2K OHM 0.1% 1/10W 0603Active1912 - Immediate
TNPW06032K00BXEN product page link
TNPW060320K0BXEN datasheet linkRES SMD 20K OHM 0.1% 1/10W 0603TNPW060320K0BXENRES SMD 20K OHM 0.1% 1/10W 0603Active1874 - Immediate
TNPW060320K0BXEN product page link
TNPW0603100KBXEN datasheet linkRES SMD 100K OHM 0.1% 1/10W 0603TNPW0603100KBXENRES SMD 100K OHM 0.1% 1/10W 0603Active1370 - Immediate
TNPW0603100KBXEN product page link
TNPW0603100RBXEN datasheet linkRES SMD 100 OHM 0.1% 1/10W 0603TNPW0603100RBXENRES SMD 100 OHM 0.1% 1/10W 0603Active1157 - Immediate
TNPW0603100RBXEN product page link
TNPW06034K99BXEN datasheet linkRES SMD 4.99KOHM 0.1% 1/10W 0603TNPW06034K99BXENRES SMD 4.99KOHM 0.1% 1/10W 0603Active1065 - Immediate
TNPW06034K99BXEN product page link
TNPW06031K00BXEN datasheet linkRES SMD 1K OHM 0.1% 1/10W 0603TNPW06031K00BXENRES SMD 1K OHM 0.1% 1/10W 0603Active801 - Immediate
TNPW06031K00BXEN product page link
TNPW060310K0BXEN datasheet linkRES SMD 10K OHM 0.1% 1/10W 0603TNPW060310K0BXENRES SMD 10K OHM 0.1% 1/10W 0603Active284 - Immediate
TNPW060310K0BXEN product page link
TNPW060349K9BXEN datasheet linkRES SMD 49.9KOHM 0.1% 1/10W 0603TNPW060349K9BXENRES SMD 49.9KOHM 0.1% 1/10W 0603Discontinued at Digi-Key0TNPW060349K9BXEN product page link
Published: 2013-10-10