RCG Series Thick Film Resistors

Fully GREEN resistor body with pure tin solder contacts

Image of Vishay/Dale's RCG Series Thick Film ResistorsVishay Intertechnology introduces the industry’s first green, RoHS-compliant (without any exemptions) thick film rectangular chip resistor. Offering a completely lead-free resistor body with pure tin solder contacts and a metal glaze on high-quality ceramic. The RCG e3 is AEC-Q200 qualified and provides stability of 1% for 1,000 hours at 70°C in three case sizes.

Currently, exemption #5 in the RoHS compliance procedure allows for lead (Pb) in the resistor body. However, to provide an environmental protection level above the current RoHS requirements, designers need to utilize green, RoHS Compliant products without any exemption. The RCG e3 allows designers to meet the tough demand for completely lead-free thick film resistors in consumer, computer, automotive, industrial, and telecom equipment.

Available in the 0603, 0805, and 1206 case sizes, the RCG e3 offers TCR of ±100 ppm/K and ±200 ppm/K, a resistance range from 1 Ω to 10 MΩ and 0 Ω jumper, and resistance tolerance of ±1% and ±5%. The device features rated power dissipation from 0.100 W to 0.250 W and an operating voltage range of 75 V to 200 V.

Features Applications
  • Fully GREEN resistor body with pure tin solder contacts
  • Stability DR/R = 1% for 1000 h at 70°C
  • Metal glaze on high-quality ceramic
  • AEC-Q200 qualified applications
  • Telecom infrastructure
  • Computer
  • Consumer
  • Industrial equipment
  • Automotive

RCG0402 Series

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
RCG04021K00FKED datasheet linkRES SMD 1K OHM 1% 1/16W 0402RCG04021K00FKEDRES SMD 1K OHM 1% 1/16W 04021k14929 - Immediate
RCG04021K00FKED product page link
RCG0402200RFKED datasheet linkRES SMD 200 OHM 1% 1/16W 0402RCG0402200RFKEDRES SMD 200 OHM 1% 1/16W 04022006822 - Immediate
RCG0402200RFKED product page link
RCG04021K50FKED datasheet linkRES SMD 1.5K OHM 1% 1/16W 0402RCG04021K50FKEDRES SMD 1.5K OHM 1% 1/16W 04021.5k5165 - Immediate
RCG04021K50FKED product page link
RCG04022K00FKED datasheet linkRES SMD 2K OHM 1% 1/16W 0402RCG04022K00FKEDRES SMD 2K OHM 1% 1/16W 04022k898 - Immediate
RCG04022K00FKED product page link
View More

RCG0603 Series

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
RCG06031K00FKEA datasheet linkRES SMD 1K OHM 1% 1/10W 0603RCG06031K00FKEARES SMD 1K OHM 1% 1/10W 06031k8211 - Immediate
RCG06031K00FKEA product page link
RCG06031R00FKEA datasheet linkRES SMD 1 OHM 1% 1/10W 0603RCG06031R00FKEARES SMD 1 OHM 1% 1/10W 060318915 - Immediate
RCG06031R00FKEA product page link
RCG0603499RFKEA datasheet linkRES SMD 499 OHM 1% 1/10W 0603RCG0603499RFKEARES SMD 499 OHM 1% 1/10W 0603499680 - Immediate
RCG0603499RFKEA product page link
RCG0603100RFKEA datasheet linkRES SMD 100 OHM 1% 1/10W 0603RCG0603100RFKEARES SMD 100 OHM 1% 1/10W 0603100194 - Immediate
RCG0603100RFKEA product page link
View More

RCG0805 Series

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
RCG0805100KFKEA datasheet linkRES SMD 100K OHM 1% 1/8W 0805RCG0805100KFKEARES SMD 100K OHM 1% 1/8W 0805100k7773 - Immediate
RCG0805100KFKEA product page link
RCG08051K50FKEA datasheet linkRES SMD 1.5K OHM 1% 1/8W 0805RCG08051K50FKEARES SMD 1.5K OHM 1% 1/8W 08051.5k9868 - Immediate
RCG08051K50FKEA product page link
RCG0805220RJNEA datasheet linkRES SMD 220 OHM 5% 1/8W 0805RCG0805220RJNEARES SMD 220 OHM 5% 1/8W 08052208140 - Immediate
RCG0805220RJNEA product page link
RCG08053K30JNEA datasheet linkRES SMD 3.3K OHM 5% 1/8W 0805RCG08053K30JNEARES SMD 3.3K OHM 5% 1/8W 08053.3k4846 - Immediate
RCG08053K30JNEA product page link
View More

RCG1206 Series

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
RCG12062R20JNEA datasheet linkRES SMD 2.2 OHM 5% 1/4W 1206RCG12062R20JNEARES SMD 2.2 OHM 5% 1/4W 12062.24725 - Immediate
RCG12062R20JNEA product page link
RCG12067K50JNEA datasheet linkRES SMD 7.5K OHM 5% 1/4W 1206RCG12067K50JNEARES SMD 7.5K OHM 5% 1/4W 12067.5k9945 - Immediate
RCG12067K50JNEA product page link
RCG120647R0JNEA datasheet linkRES SMD 47 OHM 5% 1/4W 1206RCG120647R0JNEARES SMD 47 OHM 5% 1/4W 1206474900 - Immediate
RCG120647R0JNEA product page link
RCG120610R0JNEA datasheet linkRES SMD 10 OHM 5% 1/4W 1206RCG120610R0JNEARES SMD 10 OHM 5% 1/4W 1206104760 - Immediate
RCG120610R0JNEA product page link
View More

RCG Jumpers

ImageManufacturer Part NumberDescriptionAvailable Quantity
RCG08050000Z0EA datasheet linkRES SMD 0.0 OHM JUMPER 1/8W 0805RCG08050000Z0EARES SMD 0.0 OHM JUMPER 1/8W 080539594 - Immediate
RCG08050000Z0EA product page link
RCG06030000Z0EA datasheet linkRES SMD 0.0OHM JUMPER 1/10W 0603RCG06030000Z0EARES SMD 0.0OHM JUMPER 1/10W 060314848 - Immediate
RCG06030000Z0EA product page link
RCG12060000Z0EA datasheet linkRES SMD 0.0 OHM JUMPER 1/4W 1206RCG12060000Z0EARES SMD 0.0 OHM JUMPER 1/4W 12068623 - Immediate
RCG12060000Z0EA product page link
RCG04020000Z0ED datasheet linkRES SMD 0.0OHM JUMPER 1/16W 0402RCG04020000Z0EDRES SMD 0.0OHM JUMPER 1/16W 040293 - Immediate
RCG04020000Z0ED product page link
Published: 2013-09-17