ACAS 0606 AT, ACAS 0612 AT Precision Thin Film Chip Resistor Array

Vishay Beyschlag and Digi-Key offer automotive devices tested according to AEC-Q200

Image of Vishay/Beyschlag's ACAS 0606 AT, ACAS 0612 AT Precision Thin Film Chip Resistor ArrayThe Vishay Beyschlag ACAS 0612 AT automotive precision thin film chip resistor array, which is tested according to AEC-Q200, offers a 1000-V ESD stability rating. The device is optimized to meet new automotive industry requirements for temperature and humidity, while offering high repeatability and stable performance for industrial, telecommunication, and consumer electronics.

The ACAS 0606 AT features two integrated resistors on one substrate. The resistor array offers a high film temperature of +155°C, a maximum power dissipation rating of 0.125 W per resistor, and is AEC-Q200 qualified. The high power rating, superior moisture resistivity of < 0.5% (85°C, 85% RH; 1000 h), and 1000 V ESD capability of the ACAS 0606 AT allow the device to meet automotive requirements while offering highly stable performance for industrial, telecommunication, and consumer electronics.

The ACAS 0606 AT and ACAS 0612 AT are ideally suited for applications that require extraordinarily stable fixed resistor ratios and suitable for processing on automatic SMD assembly systems. The devices deliver stable performance for automotive electronics, including engine control units, gear box controls, information, safety, power supply, body electronics, and braking systems; industrial electronics, such as energy management, measurement control, steering technology, sensors, scales, and bridged and precision amplifiers; telecommunication electronics, such as display technology and base stations; and consumer electronics, such as high-end audio and studio technology.

Features Applications
  • Two (0606) or four (0612) resistor values on one substrate
  • 155°C max. film temperature
  • ESD capability 1000 V, human body model
  • AEC-Q200 qualified
  • Advanced thin film technology
  • TCR tracking down to 10 ppm/K (±5 ppm/K) and tolerance matching down to 0.1% (±0.05%)
  • RoHS-compliant component, compatible with lead (Pb)-free and lead bearing soldering processes
  • Precision analog circuits
  • Voltage dividers
  • Feedback circuits
  • DC/DC converters
  • Signal conditioning

ACAS 0606 AT

ImageManufacturer Part NumberDescriptionAvailable Quantity
ACASN1000E2000P1AT datasheet linkRES ARRAY 2 RES MULT OHM 0606ACASN1000E2000P1ATRES ARRAY 2 RES MULT OHM 0606155 - Immediate
ACASN1000E2000P1AT product page link
ACASN1002E2002P1AT datasheet linkRES ARRAY 2 RES MULT OHM 0606ACASN1002E2002P1ATRES ARRAY 2 RES MULT OHM 0606138 - Immediate
ACASN1002E2002P1AT product page link
ACASN1000E3000P1AT datasheet linkRES ARRAY 2 RES MULT OHM 0606ACASN1000E3000P1ATRES ARRAY 2 RES MULT OHM 0606110 - Immediate
ACASN1000E3000P1AT product page link
ACASN1000E1000P1AT datasheet linkRES ARRAY 2 RES 100 OHM 0606ACASN1000E1000P1ATRES ARRAY 2 RES 100 OHM 06060ACASN1000E1000P1AT product page link
ACASN1001E3001P1AT datasheet linkRES ARRAY 2 RES MULT OHM 0606ACASN1001E3001P1ATRES ARRAY 2 RES MULT OHM 06060ACASN1001E3001P1AT product page link
View More

ACAS 0612 AT

ImageManufacturer Part NumberDescriptionAvailable Quantity
ACASA1000S1000P100 datasheet linkRES ARRAY 4 RES 100 OHM 1206ACASA1000S1000P100RES ARRAY 4 RES 100 OHM 12061976 - Immediate
ACASA1000S1000P100 product page link
ACASA1001S1002P100 datasheet linkRES ARRAY 4 RES MULT OHM 1206ACASA1001S1002P100RES ARRAY 4 RES MULT OHM 12061568 - Immediate
ACASA1001S1002P100 product page link
ACASA1000S1000P1AT datasheet linkRES ARRAY 4 RES 100 OHM 1206ACASA1000S1000P1ATRES ARRAY 4 RES 100 OHM 12061000 - Immediate
ACASA1000S1000P1AT product page link
ACASA1001S1001P100 datasheet linkRES ARRAY 4 RES 1K OHM 1206ACASA1001S1001P100RES ARRAY 4 RES 1K OHM 1206990 - Immediate
ACASA1001S1001P100 product page link
ACASA1001S1002P1AT datasheet linkRES ARRAY 4 RES MULT OHM 1206ACASA1001S1002P1ATRES ARRAY 4 RES MULT OHM 1206648 - Immediate
ACASA1001S1002P1AT product page link
View More
Published: 2013-07-02