VI Chip PRM® ModulePoint-of-load, Buck-Boost regulation Factorized Power
Architecture 500 W in 1.1 in² at 97% Efficiency

Vicor's VI Chip PRM module is a very efficient non-isolated regulator capable of both bucking and boosting a wide range input voltage and provides a regulated, adjustable output voltage. PRMs can be used stand-alone as non-isolated voltage regulators or combined with VTMs for a complete isolated, DC-DC solution with high efficiency and power density.

PRM stand alone Diagram

High Density

  • Up to 1,700 W/in³ with 500 W in 1.1in² package

Wide Vin Optimized for 48 Vout

  • 24 Vin, 18 – 36 Vin range
  • 36 Vin, 18 – 60 Vin range
  • 45 Vin, 38 – 55 Vin range
  • 48 Vin, 36 – 75 Vin range

Simple to Use

  • Integrated package
  • Minimal external components

High Efficiency

  • Full-chip up to 500 W at 97.8%
  • Half-chip up to 250 W at 96.7%

Flexible

  • Regulation: Remote sense, local loop, adaptive loop
  • Parallel capable

Parts

Digi-Key P/N Manufacturer P/N Description Order Online
1102-1018-ND P024F048T12AL REGULATOR PRM 48V OUT 120W SMD Buy Now
1102-1019-ND P036F048T12AL REGULATOR PRM 48V OUT 120W SMD Buy Now
1102-1149-ND P045F048T17AL V.I CHIP PRM REGULATOR 48V 170W Buy Now
1102-1153-ND P048F048T12AL V.I CHIP PRM REGULATOR 48V 120W Buy Now
1102-1156-ND PRM48BH480T200A00 HALF-CHIP PRM REGULATOR 48V 200W Buy Now
1102-1653-ND PRM48BH480T250A00 REGULATOR PRM 48V 5.21A 250W Buy Now
1102-1654-ND PRM48AH480T200A00 REGULATOR PRM 48V 4.17A 200W Buy Now
1102-1031-ND P048F048T24AL REGULATOR PRM 48V OUT 240W SMD Buy Now
1102-1150-ND P045F048T32AL V.I CHIP PRM REGULATOR 48V 320W Buy Now
1102-1032-ND PRM48BF480T400A00 REGULATOR PRM 48V OUT 400W SMD Buy Now
1102-1650-ND PRM48BF480T500A00 REGULATOR PRM 48V 10.42A 500W Buy Now
1102-1652-ND PRM48AF480T400A00 REGULATOR PRM 48V 8.33A 400W Buy Now

Evaluation Boards

Digi-Key P/N Manufacturer P/N Description Order Online
1102-1190-ND P048F048T12AL-CB V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1187-ND P036F048T12AL-CB V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1186-ND P024F048T12AL-CB V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1188-ND P045F048T17AL-CB V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1030-ND P048F048T24AL-CB EVALUATION BOARD PRM REGULATOR Buy Now
1102-1189-ND P045F048T32AL-CB V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1192-ND PRD48BF480T400A00 V.I CHIP PRM REGULATOR EVAL BOARD Buy Now
1102-1193-ND PRD48BH480T200A00 HALF-CHIP REGULATOR EVAL BOARD Buy Now
1102-1191-ND P048F048T24AL-CC PRM REGULATOR CONSTANT EVAL BOARD Buy Now
 
English  |  Español