QPI Series EMI Filters

EMI filters that provide conducted CM and DM attenuation from Vicor

QPI Series EMI FiltersVicor's QPI family of active EMI filters provides conducted common-mode (CM) and differential-mode (DM) attenuation from 150 kHz to 30 MHz (CISPR22 range). The proprietary active filtering circuit provides superior attenuation at low frequencies intended to support EN Class B limits, including PICMG® 3.0 for ATCA boards. In comparison to passive solutions, the use of active filtering reduces the volume of the common-mode choke, providing a low profile, surface mount device. Smaller size saves valuable board real estate and the reduced height enhances airflow in blade applications.

Features
  • Up to 60 dB CM attenuation at 250 kHz
  • Up to 80 dB DM attenuation at 250 kHz
  • Efficiency: >99% at full load
  • High density, low profile LGA package
  • Integrated Hot-Swap in select models
  • -40° to 100°C PCB temperature
  • TÜV approved
  • Saves up to 50% board space vs. standard filters
  • Compatible with most DC-DC converters

QPI Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
QPI-12LZ datasheet linkEMI FILTER VI CHIP 48V 7A LGAQPI-12LZEMI FILTER VI CHIP 48V 7A LGA116 - Immediate
QPI-12LZ product page link
QPI-5LZ datasheet linkFILTER 24V 14A ACTIVE EMIQPI-5LZFILTER 24V 14A ACTIVE EMI95 - Immediate
QPI-5LZ product page link
QPI-6LZ datasheet linkFILTER 48V, 14A ACTIVE EMIQPI-6LZFILTER 48V, 14A ACTIVE EMI188 - Immediate
QPI-6LZ product page link
QPI-5-EVAL1 datasheet linkEVALUATION BOARD FOR QPI-5QPI-5-EVAL1EVALUATION BOARD FOR QPI-512 - Immediate
QPI-5-EVAL1 product page link
QPI-12-CB1 datasheet linkEVALUATION BOARD FOR QPI-12QPI-12-CB1EVALUATION BOARD FOR QPI-122 - Immediate
QPI-12-CB1 product page link
MQPI-18-CB1 datasheet linkEVALUATION BOARD FOR MQPI-18MQPI-18-CB1EVALUATION BOARD FOR MQPI-183 - Immediate
MQPI-18-CB1 product page link
MQPI-18LP datasheet linkFILTER 28V 7A QPI LGAMQPI-18LPFILTER 28V 7A QPI LGA0MQPI-18LP product page link
QPI-5-CB1 datasheet linkEVALUATION QPI-5LZ DOSA STYLEQPI-5-CB1EVALUATION QPI-5LZ DOSA STYLE2 - Immediate
QPI-5-CB1 product page link
QPI-6-EVAL1 datasheet linkEVALUATION BOARD FOR QPI-6QPI-6-EVAL1EVALUATION BOARD FOR QPI-61 - Immediate
QPI-6-EVAL1 product page link
QPI-8LZ datasheet linkIC HOT SWAP EMI FILTER 16LGAQPI-8LZIC HOT SWAP EMI FILTER 16LGA0QPI-8LZ product page link
QPI-11-CB1 datasheet linkEVALUATION BOARD FOR QPI-11QPI-11-CB1EVALUATION BOARD FOR QPI-110QPI-11-CB1 product page link
QPI-6-CB1 datasheet linkEVALUATION QPI-6LZ DOSA STYLEQPI-6-CB1EVALUATION QPI-6LZ DOSA STYLE0QPI-6-CB1 product page link
QPI-8-CB1 datasheet linkEVAL BOARD QPI-8LZ DOSA STYLEQPI-8-CB1EVAL BOARD QPI-8LZ DOSA STYLE0QPI-8-CB1 product page link
QPI-8-EVAL1 datasheet linkEVALUATION BOARD FOR QP8-1LQPI-8-EVAL1EVALUATION BOARD FOR QP8-1L0QPI-8-EVAL1 product page link
QPI-4LZ datasheet linkFILTER ACTIVE EMI 48V 7A LGAQPI-4LZFILTER ACTIVE EMI 48V 7A LGA0QPI-4LZ product page link
Published: 2012-06-29