Mini PCIe Modules

VersaLogic's Mini PCIe modules provide a simple, economical, and standardized way to add I/O and storage functions to embedded computer products

Image of VersaLogic Corporation's Mini PCIe ModulesVersaLogic Corporation's Mini PCIe modules provide a simple, economical, and standardized way to add I/O and storage functions to embedded computer products. Unlike typical expansion boards, Mini PCIe allows additional functions to be added to a system with almost no increase in overall package size.

The Mini PCIe modules include Analog Input, with eight analog input channels, One Gigabit Ethernet Interface, Serial + GPIO with four RS-232/422/485 ports, SATA Adapter, GPS Receiver with support for GPS, GLONASS, Galileo and QZSS, AES Encrypted Solid-State Drive including 8 and 32 GB models, Wi-Fi, supporting Wi-Fi 802.11 a/b/g/n, and mSATA Drive with 4, 16, and 32 GB models.

All of VersaLogic’s modules are designed and tested for industrial temperature (-40º to 85ºC) operation and meet MIL-STD-202G specifications to withstand high impact and vibration. Latching connectors provide additional protection within harsh environments. All of VersaLogic’s Mini PCIe modules are manufactured to IPC-A-610 Class 2 standards. Class 3 assembly is optionally available for most modules where extreme reliability is required.

Features
  • Industrial temperature (-40º to 85ºC)
  • Meets MIL-STD-202G specifications to withstand high impact and vibration
  • Add I/O and storage functions
  • Manufactured to IPC-A-610 Class 2 standards
  • Latching connectors

Mini PCIe Mocules

ImageManufacturer Part NumberDescriptionAvailable Quantity
VL-MPEU-G2E datasheet linkMINIPCIE BOARD GPS RECEIVERVL-MPEU-G2EMINIPCIE BOARD GPS RECEIVER242 - Immediate
VL-MPEU-G2E product page link
VL-MPEE-U2E datasheet linkMINIPCIE SERIAL + GPIOVL-MPEE-U2EMINIPCIE SERIAL + GPIO42 - Immediate
VL-MPEE-U2E product page link
VL-MPEE-E3E datasheet linkMINIPCIE 1CH ETHERNETVL-MPEE-E3EMINIPCIE 1CH ETHERNET189 - Immediate
VL-MPEE-E3E product page link
VL-MPEE-W2E datasheet linkMINIPCIE WIFI802.11 A/B/G/N/CVL-MPEE-W2EMINIPCIE WIFI802.11 A/B/G/N/C363 - Immediate
VL-MPEE-W2E product page link
VL-MPEE-A2E datasheet linkMINIPCIE A/D 8X 16-BITVL-MPEE-A2EMINIPCIE A/D 8X 16-BIT11 - Immediate
VL-MPEE-A2E product page link
VL-MPES-S3E datasheet linkMINIPCIE EXPAN BOARD SATAVL-MPES-S3EMINIPCIE EXPAN BOARD SATA33 - Immediate
VL-MPES-S3E product page link
VL-MPEE-A1E datasheet linkMINIPCIE A/D 8X 12-BITVL-MPEE-A1EMINIPCIE A/D 8X 12-BIT5 - Immediate
VL-MPEE-A1E product page link
English  |  Español
Published: 2013-08-13