KZM Series Aluminum Electrolytic Capacitors

United Chemi-Con's KZM Series offers 6,000 to 10,000 hours of operation at 105°C guaranteed, ideally suited for use in power supplies

Image of United Chemi-Con's KZM Series Aluminum Electrolytic CapacitorsUnited Chemi-Con's KZM series, radial lead-type, aluminum electrolytic capacitors are most suitable for output of power supply and adapter applications. In recent years, as power supplies and adapters get smaller, aluminum electrolytic capacitors are required to have lower impedance and longer life times. KZM series features super low impedance and longer life times by using low resistance electrolytes. Compared with the conventional KZH series which operates at 105°C 5,000 to 6,000 h, KZM series achieves 1.6 times longer life-time while keeping the same sizes and impedance as KZH series.

Features Applications
  • Endurance: 105°C 6,000 to 10,000 h
  • Voltage: 6.3 to 50 V
  • Capacitance: 27 to 10,000 μF
  • Size: φ5 x 11 L to φ18 x 25 L
  • Power supplies
  • Adapter

KZM Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
EKZM160ELL221MF11D datasheet linkCAP ALUM 220UF 20% 16V RADIALEKZM160ELL221MF11DCAP ALUM 220UF 20% 16V RADIAL2405 - Immediate
EKZM160ELL221MF11D product page link
EKZM350ELL101MF11D datasheet linkCAP ALUM 100UF 20% 35V RADIALEKZM350ELL101MF11DCAP ALUM 100UF 20% 35V RADIAL5351 - Immediate
EKZM350ELL101MF11D product page link
EKZM500ELL101MHB5D datasheet linkCAP ALUM 100UF 20% 50V RADIALEKZM500ELL101MHB5DCAP ALUM 100UF 20% 50V RADIAL3152 - Immediate
EKZM500ELL101MHB5D product page link
EKZM160ELL102MH20D datasheet linkCAP ALUM 1000UF 20% 16V RADIALEKZM160ELL102MH20DCAP ALUM 1000UF 20% 16V RADIAL2879 - Immediate
EKZM160ELL102MH20D product page link
EKZM350ELL471MJ16S datasheet linkCAP ALUM 470UF 20% 35V RADIALEKZM350ELL471MJ16SCAP ALUM 470UF 20% 35V RADIAL3168 - Immediate
EKZM350ELL471MJ16S product page link
View More
Published: 2013-03-26