HM72E-06 Series Molded Inductor

The HM72E-06 series from TT Electronics/BI has been designed as a 155°C high-temperature rated, molded inductor for high-stress environments requiring high-current saturation levels

Image of TT Electronics/BI Technologies' HM72E-06 Series Molded InductorTT Electronics/BI Technologies' HM72E-06 series has been designed as a 155°C high-temperature rated, molded inductor for high-stress environments that require high-current saturation levels. It is ideal for high power-density applications where size is critical.

It is targeted at designers of DC-DC converters who require a buck, boost, or buck-boost inductor for voltage regulation at fast switching frequencies up to 3 MHz. It can also be used as a filter inductor for EMI noise reduction.

Features Applications
  • High-operating temperature allows for higher-ambient or higher-temperature rise in circuit design
  • Moisture resistant so the molded body will not rust
  • High-power density can save board space and reduce weight for fuel cost savings
  • DC-DC Converters
  • Point-of-load modules
  • Low-pass ripple current filters
  • EMI filters
  • High-end industrial
  • Medical

HM72E-06 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
HM72E-061R0LFTR13 datasheet linkFIXED IND 1UH 10.3A 10 MOHM SMDHM72E-061R0LFTR13FIXED IND 1UH 10.3A 10 MOHM SMD1935 - Immediate
HM72E-061R0LFTR13 product page link
HM72E-062R2LFTR13 datasheet linkFIXED IND 2.2UH 8.3A 20 MOHM SMDHM72E-062R2LFTR13FIXED IND 2.2UH 8.3A 20 MOHM SMD617 - Immediate
HM72E-062R2LFTR13 product page link
HM72E-063R3LFTR13 datasheet linkFIXED IND 3.3UH 6.6A 30 MOHM SMDHM72E-063R3LFTR13FIXED IND 3.3UH 6.6A 30 MOHM SMD1988 - Immediate
HM72E-063R3LFTR13 product page link
HM72E-061R5LFTR13 datasheet linkFIXED IND 1.5UH 8.4A 14 MOHM SMDHM72E-061R5LFTR13FIXED IND 1.5UH 8.4A 14 MOHM SMD1873 - Immediate
HM72E-061R5LFTR13 product page link
HM72E-06R10LFTR13 datasheet linkFIXED IND 100NH 26.2A 1.7 MOHMHM72E-06R10LFTR13FIXED IND 100NH 26.2A 1.7 MOHM1712 - Immediate
HM72E-06R10LFTR13 product page link
HM72E-06R47LFTR13 datasheet linkFIXED IND 470NH 16.1A 4.2 MOHMHM72E-06R47LFTR13FIXED IND 470NH 16.1A 4.2 MOHM1685 - Immediate
HM72E-06R47LFTR13 product page link
HM72E-06330LFTR13 datasheet linkFIXED IND 33UH 1.8A 332 MOHM SMDHM72E-06330LFTR13FIXED IND 33UH 1.8A 332 MOHM SMD1680 - Immediate
HM72E-06330LFTR13 product page link
HM72E-06R33LFTR13 datasheet linkFIXED IND 330NH 18A 3.9 MOHM SMDHM72E-06R33LFTR13FIXED IND 330NH 18A 3.9 MOHM SMD955 - Immediate
HM72E-06R33LFTR13 product page link
HM72E-064R7LFTR13 datasheet linkFIXED IND 4.7UH 5.4A 42 MOHM SMDHM72E-064R7LFTR13FIXED IND 4.7UH 5.4A 42 MOHM SMD229 - Immediate
HM72E-064R7LFTR13 product page link
Published: 2013-08-14