TMCM-1043 Step/Direction Driver Board

TRINAMIC's TMCM-1043 is a simple and compact 1-axis driver board

Image of Trinamic Motion Control's TMCM-1043 Step/Direction Driver BoardThe TMCM-1043 from TRINAMIC is a simple and compact 1-axis driver board. It allows motor control via step and direction signals, and can be directly controlled via a PLC or by an external step/direction controller board. Handling is quite easy, and no further configuration of the board is required. Nominal supply voltages are 12 VDC and 24 VDC. The drive capability is fixed at 1.1 ARMS. The module provides a very-high-microstep resolution, and TRINAMIC's spreadcycle chopper for smooth motor movement. The TMCM-1043 is equipped with an error output for over-temperature warning and an additional output. The board fits directly on the back of a NEMA17 stepper motor. Easy handling, reliable operation, and a very-competitive price are benefits of this module.

Main Characteristics
  • 2-phase stepper motor driver board
  • Step/Direction interface
  • On-board processor for initialization and diagnostic
  • Drive capability: 1.1 ARMS coil current <1.6 A peak current
  • Voltage range: 12 to 24 VDC nominal (9 to 28 V max.)
  • Microstep resolution: 16 microsteps per full-step input
  • Step multiplier 256 microsteps per full-step output with 16-step multiplier
  • Error output over-temperature
  • spreadCycle™ high-precision chopper
  • Compact size 37 x 37 x 8.2 mm
  • Temperature range: -30°C to 50°C
  • Mounting 4 holes for M3 screws for NEMA 17 motors

TMCM-1043 Step/Direction Driver Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
TMCM-1043 datasheet linkBOARD DRIVER STEPPER MOTORTMCM-1043BOARD DRIVER STEPPER MOTOR130 - Immediate
TMCM-1043 product page link

TMCM-1043 STARTER KIT

ImageManufacturer Part NumberDescriptionAvailable Quantity
TMCM-1043-KIT datasheet linkSTARTER KIT FOR TMCM-1043TMCM-1043-KITSTARTER KIT FOR TMCM-104319 - Immediate
TMCM-1043-KIT product page link
English  |  Español
Published: 2014-01-31