TS9002 IC Comparator

Low-power, single/dual-supply, dual comparator with reference from Touchstone

Image of Touchstone Semiconductor's TS9002 IC ComparatorThe Touchstone's TS9002 low-voltage, micropower dual analog comparator is form-factor identical to the MAX923 analog comparator with improved electrical specifications. Ideal for 3 V or 5 V single-supply applications, the TS9002 draws 11% lower supply current with a 25% better initial accuracy reference voltage. The TS9002 joins Touchstone’s TS9001-1/2 and the TS9004 analog comparators in the NanoWatt Analog™ high performance analog integrated circuits portfolio. This dual comparator can operate from single +2.5 V to +11 V supplies or from ±1.25 V to ±5 V dual supplies.

The TS9002 exhibits an input voltage range from the negative supply rail to within 1.3 V of the positive supply. In addition, its push-pull output stage is TTL/CMOS compatible and capable of sinking and sourcing current. It also incorporates an internal 1.182 V ±0.75% voltage reference. Without complicated feedback configurations and only requiring two additional resistors, adding external hysteresis via a separate pin is available on the TS9002’s HYST pin.

Applications
  • Threshold detectors/discriminators
  • Oscillator circuits
  • Level translators
  • Battery-powered systems
  • Window comparators

TS9002

ImageManufacturer Part NumberDescriptionAvailable Quantity
TS9002IM8T datasheet linkIC COMP DUAL CMOS TTL 8MSOPTS9002IM8TIC COMP DUAL CMOS TTL 8MSOP540 - Immediate
TS9002IM8T product page link
English  |  Español
Published: 2013-07-02