TCK10xG Load Switch ICs

Ultra-small package load switch ICs for mobile devices from Toshiba

Image of Toshiba Semiconductor and Storage's TCK10xG Load Switch ICsEmploying a newly developed micro CMOS process, Toshiba's products feature low-voltage operation at 1.1 V and a low ON-resistance characteristic of 55 mΩ (typ.) (VIN = 3.3 V, IOUT = 500 mA) in a 0.4 mm pitch ultra-small WCSP6B (0.8 mm × 1.2 mm, t: 0.64 mm (max.)) package and WCSP6B (0.8 mm × 0.8 mm, t: 0.64 mm (max.)) An in-rush current limiter and over-temperature protection circuit come as standard additional functionality, and an output auto-discharge function is offered depending on the product type. With a footprint of only 0.96 mm², these load switch ICs are suitable for applications requiring high-density packaging, such as mobile devices. Overcurrent protection versions are available, as well for 500 mA and 800 mA applications...

TCK10xG Load Switch ICs

ImageManufacturer Part NumberDescriptionAvailable Quantity
TCK107G,LF datasheet linkIC POWER DIST LOAD SWITCH 4WCSPTCK107G,LFIC POWER DIST LOAD SWITCH 4WCSP5911 - Immediate
TCK107G,LF product page link
TCK106G,LF datasheet linkIC POWER DIST LOAD SWITCH 4WCSPTCK106G,LFIC POWER DIST LOAD SWITCH 4WCSP4917 - Immediate
TCK106G,LF product page link
TCK108G,LF datasheet linkIC POWER DIST LOAD SWITCH 4WCSPTCK108G,LFIC POWER DIST LOAD SWITCH 4WCSP0TCK108G,LF product page link
Published: 2013-07-15