SSM6N55NU/SSM6N57NU MOSFETs

Toshiba offers N-channel dual MOSFETs for mobile product-charging circuits

Image of Toshiba Semiconductor and Storage's SSM6N55NU/SSM6N57NU MOSFETsAs the battery capacity of mobile products increases, devices supporting high-current charging by using cradles in addition to USB terminals are increasing. Toshiba's products use the latest UMOS VII(H) process for N-channel dual MOSFETs that are suitable for diverse charging circuits, and are contained within a small 2.0 mm × 2.0 mm × 0.75 mm package (UDFN6). They are ideal as charging switches for mobile devices.

Features
  • Charging switches for mobile equipment
  • 4.5 V gate drive voltage
  • Low drain-source on-resistance
Applications
  • Charging switches for smartphones, mobile phones, DSCs, laptop PCs, and other mobile equipment
  • Wireless charging devices

SSM6N55NU and SSM6N57NU MOSFETs

ImageManufacturer Part NumberDescriptionFET TypeAvailable Quantity
SSM6N57NU,LF datasheet linkMOSFET 2N-CH 30V 4A UDFN6SSM6N57NU,LFMOSFET 2N-CH 30V 4A UDFN62 N-Channel (Dual)14905 - Immediate
SSM6N57NU,LF product page link
Published: 2013-07-29