Smart Gate Driver Photocoupler TLP5214

Toshiba offers a 4.0 A output current IGBT gate drive photocoupler in a SO16L package

Image of Toshiba Semiconductor and Storage's Smart Gate Driver Photocoupler TLP5214

The TLP5214 is a highly integrated 4.0 A output current IGBT gate drive photocoupler housed in a wide creepage and clearance SO16L package. TLP5214 has advanced built-in functions such as IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active Miller clamping, and undervoltage lockout (UVLO). It is ideal for driving IGBT and power MOSFETs used in inverter applications.

Features
  • Peak output current: ±4.0 A (max)
  • IGBT desaturation detection: 6 to 7.5 V
  • Active miller clamping, fault status feedback, soft IGBT turn-off and UVLO are embedded
  • Rail-to-rail output
  • Guaranteed performance over temperature: −40 to 110°C
  • Supply current: 3.5 mA (max)
  • Power supply voltage: 15 to 30 V
  • Threshold input current: IFLH = 6 mA (max)
  • Propagation delay time: 150 ns (max)
  • Propagation delay skew: -80 to 80 ns
  • Common-mode transient immunity: ±35 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
Applications
  • Isolated IGBT/power MOSFET gate drives
  • AC and brushless DC motor drives
  • Industrial inverters and Uninterruptible Power Supply (UPS)
  • Digital home appliances
  • Photovoltaic power systems

TLP5214 Photocoupler

ImageManufacturer Part NumberDescriptionTechnologyNumber of ChannelsAvailable Quantity
TLP5214(TP,E datasheet linkOPTOISO 5KV GATE DRIVER 16SOTLP5214(TP,EOPTOISO 5KV GATE DRIVER 16SOOptical Coupling11458 - Immediate
TLP5214(TP,E product page link
English  |  Español
Published: 2014-05-14