ESD Protection Diodes

Toshiba's ESD protection diodes offer a small-package with both ultra-low-capacitance and low-dynamic resistance

Image of Toshiba Semiconductor and Storage's ESD Protection Diodes

Toshiba's ESD diodes focus tremendously on reducing package size. DF6D7M1N, and DF10G7M1N are small-package array solutions which protect multiple bits of data at one time, taking up as little as 0.3 mm² of mounting space for each bit of protection. These arrays offer better protection density compared to having multiple 1-bit protection diodes.

On the other hand, parts like the DF2B7M3SC are able to offer incredibly-low-capacitances due the sheer smallness of the package. With a capacitance of just 0.1 pF, it can protect even the most sensitive signal lines, such as antennas and 10 Gbps lanes. Despite the tiny form-factor and low-capacitance, these ESD protection diodes can handle up to ±8 kV(contact), ±15 kV (air) of ESD surge based on the IEC61000 4-2 tests, and have low-dynamic resistance of under 1.4 Ω to ensure that your system is well protected.

Toshiba also offers a variety of low-cost ESD diodes for less demanding applications, from USB and HDMI speeds to audio ports and push-buttons protection.

ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable Quantity
DF2B7M3SC,L3F datasheet linkTVS DIODE 5VWM 13VC SC2DF2B7M3SC,L3FTVS DIODE 5VWM 13VC SC214068 - Immediate
DF2B7M3SC,L3F product page link
DF10G7M1N,LF datasheet linkTVS DIODE 5VWM 12VC 10DFNDF10G7M1N,LFTVS DIODE 5VWM 12VC 10DFN6123 - Immediate
DF10G7M1N,LF product page link
DF2B6.8M1ACT,L3F datasheet linkTVS DIODE 5VWM 20VC CST2DF2B6.8M1ACT,L3FTVS DIODE 5VWM 20VC CST26397 - Immediate
DF2B6.8M1ACT,L3F product page link
DF6D7M1N,LF datasheet linkTVS DIODE 5VWM 12VC 6DFNDF6D7M1N,LFTVS DIODE 5VWM 12VC 6DFN2785 - Immediate
DF6D7M1N,LF product page link
English  |  Español
Published: 2014-06-13