Brushless DC Motor Controller/Driver ICs

Three-phase brushless DC (BLDC) motor driver ICs from Toshiba

Image of Toshiba Semiconductor and Storage's Brushless DC Motor Controller/Driver ICsToshiba three-phase brushless DC (BLDC) motor driver ICs provide excellent performance characteristics with or without position sensors. Sensor-based BLDCs are used when the initial load is unknown or it varies, or when high initial torque is required. Sensor-less BLDC motors are typically used in fans where they save Hall sensors and wiring. Typical applications include power tools, refrigerator/cooling (compressors) and HVAC (e.g. fan).

Features
  • Sine wave PWM
  • Built-in bootstrap control circuit
  • Contains three bi-directional drivers to drive high-current DC power
Brushless DC Motor ControllerDriver ICs
ImageManufacturer Part NumberDescriptionMotor Type - AC, DCFunctionAvailable QuantityBuy Now
IC MOTOR CONTROLLER PAR 52QFPTB6582FG(O,EL)IC MOTOR CONTROLLER PAR 52QFPBrushless DC (BLDC)Controller - Commutation, Direction Management0
IC MOTOR CONTROLLER PAR 24SSOPTB6551FG(O,EL,DRY)IC MOTOR CONTROLLER PAR 24SSOPBrushless DC (BLDC)Controller - Commutation, Direction Management0
Published: 2014-06-16