LED Light Engines

Thomas Research LED light engines are designed to easily drop into a wide-variety of existing luminaire designs

Image of Thomas Research Products' DC LED Light EnginesTRP's eight families of LED light engines are designed to be "standard", making them easy to simply drop into a wide variety of existing luminaire designs. Depending on the model, color temperature options range from 2700K to 5000K, most with 83 CRI or better. Offering high-lumen output, they are optimized for use with TRP's high-performance LED drivers.

Linear

  • 11" and 22" engines are engineered for troffer applications, whether retrofit or new manufacturing. A narrow 22.7" linear model, perfect for cove, under cabinet, and sign lighting applications, can be cut to length.

Round

  • 3", 3.7", and 4.7" diameter light engines are available for commercial or residential down-light applications.

Square

  • 10.2" fingerboard design eliminates excess FR4 board, and provides superior light uniformity for surface-mount, recessed, or suspended office luminaires.

Canopy

  • Rectangular 7" light engine, designed for popular outdoor applications such as garage, area, and gas station lighting.

Linear

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
98012 datasheet linkLED PCBA, NARROW LINEAR, 4000K98012LED PCBA, NARROW LINEAR, 4000KActiveLED Module42 - Immediate
98012 product page link
98000 datasheet linkLED PCBA, 11IN TROFFER 3000K98000LED PCBA, 11IN TROFFER 3000KActiveLED Module098000 product page link
98001 datasheet linkLED PCBA, 11IN TROFFER 3500K98001LED PCBA, 11IN TROFFER 3500KActiveLED Module098001 product page link
98002 datasheet linkLED PCBA, 11IN TROFFER 4000K98002LED PCBA, 11IN TROFFER 4000KActiveLED Module098002 product page link
98011 datasheet linkLED PCBA, NARROW LINEAR, 3500K98011LED PCBA, NARROW LINEAR, 3500KActiveLED Module098011 product page link
98004 datasheet linkLED PCBA, 23IN TROFFER 3500K98004LED PCBA, 23IN TROFFER 3500KActiveLED Module098004 product page link
98005 datasheet linkLED PCBA, 23IN TROFFER 4000K98005LED PCBA, 23IN TROFFER 4000KActiveLED Module098005 product page link
98010 datasheet linkLED PCBA, NARROW LINEAR, 3000K98010LED PCBA, NARROW LINEAR, 3000KActiveLED Module098010 product page link
98003 datasheet linkLED PCBA, 23IN TROFFER 3000K98003LED PCBA, 23IN TROFFER 3000KActiveLED Module098003 product page link

Round

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
98016 datasheet linkLED PCBA, 3" ROUND, 4000K98016LED PCBA, 3" ROUND, 4000KActiveLED Module51 - Immediate
98016 product page link
98013 datasheet linkLED PCBA, 3" ROUND, 2700K98013LED PCBA, 3" ROUND, 2700KActiveLED Module098013 product page link
98014 datasheet linkLED PCBA, 3" ROUND, 3000K98014LED PCBA, 3" ROUND, 3000KActiveLED Module098014 product page link
98015 datasheet linkLED PCBA, 3" ROUND, 3500K98015LED PCBA, 3" ROUND, 3500KActiveLED Module098015 product page link
98017 datasheet linkLED PCBA, 3.7" ROUND, 2700K98017LED PCBA, 3.7" ROUND, 2700KActiveLED Module098017 product page link
View More
Published: 2014-05-21