TPS84610 Synchronous Buck, IP Solution

Texas Instruments' 2.95 V to 6 V input, 6 A synchronous buck, integrated power solution

TPS84610 Synchronous Buck, IP SolutionTexas Instruments' TPS84610RKG is an easy-to-use integrated power solution that combines a 6 A DC/DC converter with power MOSFETs, an inductor, and passives into a low profile, BQFN package. This total power solution requires as few as 3 external components and eliminates the loop compensation and magnetics part selection process.

The 9×11×2.8 mm BQFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with a thermal impedance of 12°C/W junction to ambient. The device delivers the full 6 A rated output current at 85°C ambient temperature without airflow.

Features Applications
  • Complete integrated power solution allows small footprint, low-profile design
  • Efficiencies up to 96%
  • Wide-output voltage adjust 0.8 V to 3.6 V, with ±1% reference accuracy
  • Adjustable switching frequency (500 kHz to 2 MHz)
  • Broadband and communications infrastructure
  • Automated test and medical equipment
  • Compact PCI / PCI express / PXI express
  • DSP and FPGA point of load applications
  • High density distributed power systems

TPS84610 Synchronous Buck IP Solution

ImageManufacturer Part NumberDescriptionAvailable Quantity
TPS84610RKGR datasheet linkIC BUCK SYNC ADJ 6A 39B1QFNTPS84610RKGRIC BUCK SYNC ADJ 6A 39B1QFN1756 - Immediate
10000 - Factory Stock
TPS84610RKGR product page link
English  |  Español
Published: 2013-07-02