TPS84250 2.5A Step-Down Integrated Power Solution

Texas Instruments' easy-to-use integrated power solution in a low-profile, QFN package

Image of Texas Instruments' TPS84250 2.5A Step-Down Integrated Power SolutionTexas Instruments' TPS84250 is an easy-to-use, integrated power solution that combines a 2.5 A DC-DC converter with an inductor and passives into a low-profile, QFN package. This total power solution allows as few as five external components and eliminates the loop compensation and magnetics part selection process.

The small 9 x 11 x 2.8 mm QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation capability. The TPS84250 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems. A negative output version is also available - TPS84259.

Features Applications
  • Complete integrated power solution allows small footprint, low-profile design
  • Wide input voltage range from 7 V to 50 V
  • Output adjustable from 2.5 V to 15 V
  • 65 V Surge capability
  • Efficiencies up to 96%
  • Industrial and motor controls
  • Automated test equipment
  • Medical equipment
  • Imaging equipment
  • High density power systems

TPS84250

ImageManufacturer Part NumberDescriptionAvailable Quantity
TPS84259RKGR datasheet linkIC REG BUCK NEG ADJ 41B1QFNTPS84259RKGRIC REG BUCK NEG ADJ 41B1QFN615 - Immediate
10001 - Factory Stock
TPS84259RKGR product page link
TPS84250RKGR datasheet linkIC REG BUCK ADJ 2.5A 41B1QFNTPS84250RKGRIC REG BUCK ADJ 2.5A 41B1QFN5133 - Immediate
10000 - Factory Stock
TPS84250RKGR product page link
TPS84250RKGT datasheet linkIC REG BUCK ADJ 2.5A 41B1QFNTPS84250RKGTIC REG BUCK ADJ 2.5A 41B1QFN698 - Immediate
10000 - Factory Stock
TPS84250RKGT product page link
TPS84259RKGT datasheet linkIC REG INV ADJ 2A 41B1QFNTPS84259RKGTIC REG INV ADJ 2A 41B1QFN154 - Immediate
9937 - Factory Stock
TPS84259RKGT product page link
English  |  Español
Published: 2013-07-02