TPS82670 DC/DC Step-Down Regulator

Texas Instruments' offers the simplicity of a 3-pin regulator

TPS82670 DC/DC Step-Down RegulatorFrom Evolution to Revolution: Texas Instruments' first fully integrated DC/DC step-down regulator offers the simplicity of a 3-pin regulator at less than 6.7 mm2, with up to 90% efficiency at very low noise. The TPS8267x device is a complete 600 mA, DC/DC step-down power supply intended for low-power applications. Included in the package are the switching regulator, inductor and input/output capacitors. No additional components are required to finish the design.

Features Applications
  • 90% efficiency at 5.5 MHz operation
  • 17 µA quiescent current
  • Wide VIN range from 2.3 V to 4.8 V
  • 5.5 MHz regulated frequency operation
  • Spread spectrum, PWM frequency dithering
  • Cell phone
  • SmartPhones
  • Digital TV and WLAN applications
  • GPS and Bluetooth™ applications
  • POL applications

TPS82670 DC-DC Step Down Regulator

ImageManufacturer Part NumberDescriptionAvailable Quantity
TPS82670SIPT datasheet linkDC/DC CONVERTER 1.86V 1WTPS82670SIPTDC/DC CONVERTER 1.86V 1W562 - Immediate
3250 - Factory Stock
TPS82670SIPT product page link
TPS82673SIPT datasheet linkDC/DC CONVERTER 1.26V 0.756WTPS82673SIPTDC/DC CONVERTER 1.26V 0.756W259 - Immediate
9750 - Factory Stock
TPS82673SIPT product page link
English  |  Español
Published: 2013-07-02