TPS7A30-49EVM-567 Evaluation Module

EVM for TPS7A3001 and TPS7A4901 low-dropout linear regulators

TPS7A30-49EVM-567 Evaluation ModuleTexas Instruments' TPS7A30-49EVM-567 is a fully assembled and tested circuit for evaluating the TPS7A3001 and TPS7A4901 low-dropout linear regulators in the DGN (3 mm x 5 mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15 V and +15 V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications. Alternatively, each LDO channel can be adjusted individually to any output voltage between 1.2 V and 33 V (negative and positive, respectively) as required by only changing a resistor value in accordance with a given equation. The TPS7A3001 can supply up to 200 mA-rated load current and the TPS7A4901 can supply up to 150mA each using the MSOP-8, PowerPAD™ package. Both circuits have been optimized for AC performance including PSRR and load transient response using capacitors rated over the full voltage range of each regulator.

Features
  • Wide input voltage range: TPS7A4901 (3.0 V to 36 V), TPS7A3001 (-3.0 V to -36 V)
  • 1.5% accuracy over line / load / temperature
  • Stable with >2 µF ceramic output capacitor
  • Low noise/high PSRR
  • Programmable soft start

TPS7A30-49EVM-567 Evaluation Module

ImageManufacturer Part NumberDescriptionChannels per ICVoltage - OutputCurrent - OutputAvailable Quantity
TPS7A30-49EVM-567 datasheet linkEVAL MOD TPS7A3001/TPS7A4901 REGTPS7A30-49EVM-567EVAL MOD TPS7A3001/TPS7A4901 REG1 - Single±15V150mA, 200mA14 - Immediate
25 - Factory Stock
TPS7A30-49EVM-567 product page link
English  |  Español
Published: 2011-03-24