TPS75005 Regulators and Triple Voltage Rail Monitor

Texas Instruments' complete power management solution for the C2000 real-time MCUs

Image of Texas Instruments' TPS75005 Low-Dropout Regulators and Triple Voltage Rail MonitorTexas Instruments' TPS75005 is a complete power management solution for Texas Instruments’ C2000 real-time microcontrollers and other DSP, FPGA, and ASIC MCUs. The device has been tested and meets the power requirements of TI’s F2833x (DELFINO), F2823x, F281x, and F280x/F2801x MCUs, all of which require ±5% power-rail accuracy. With the combination of high-accuracy, low-dropout regulators (LDOs) and dedicated SVSs, the device allows for a ±5% power supply to the C2000 with a power-good (PG) signal.

Two power outputs are controlled by an integrated sequencer circuit. A single EN logic input signal makes sure that the power-up and power-down requirements of the C2000 controllers are met.

Features Applications
  • Optimized to supply TI’s C2000 MCU series:  F2833x (DELFINO™), F2823x, F281x, and F280x/F2801x
  • Dual 500 mA voltage regulators with dedicated Supply Voltage Supervisors (SVSs)
  • One auxiliary SVS
  • C2000 MCUs
  • DSPs
  • FPGAs
  • ASICs

Low Dropout Regulators and Triple Voltage Rail Monitor

ImageManufacturer Part NumberDescriptionAvailable Quantity
TPS75005RGWR datasheet linkIC REG LDO 500MA DUAL 20VQFNTPS75005RGWRIC REG LDO 500MA DUAL 20VQFN3347 - Immediate
6000 - Factory Stock
TPS75005RGWR product page link
English  |  Español
Published: 2013-07-02