TPS62125 Step-Down Regulator

Provides high efficiency over the entire load and supply voltage range

Image of Texas Instruments' TPS62125 Step-Down RegulatorTexas Instruments' TPS62125 complements TI’s portfolio of special function DC/DC converters. The devices are dedicated to energy sources like solar, thermal, vibration harvesters, and others. TPS62125 provides high efficiency over the entire load and supply voltage range. In addition, it offers high design flexibility through its adjustable ENABLE threshold and hysteresis.

Features Applications
  • Wide input voltage range 3 V to 17 V
  • Input SVS (Supply Voltage Supervisor) with adjustable threshold/hysteresis consuming typ. 6 µA quiescent current
  • Wide output voltage range 1.2 V to 10 V
  • Typ. 13 µA quiescent current
  • 350 nA typ. shutdown current
  • Energy harvesting supplies
  • Battery applications: 4x Alkaline or 2-4 Li-Ion cells
  • 9 V - 15 V bus voltage rails
  • Embedded processing
  • Inverter (negative VOUT)

TPS62125 Step-Down Regulator

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
TPS62125DSGT datasheet linkIC REG BUCK ADJ 0.3A SYNC 8WSONTPS62125DSGTIC REG BUCK ADJ 0.3A SYNC 8WSONStep-DownPositive5394 - Immediate
10000 - Factory Stock
TPS62125DSGT product page link
English  |  Español
Published: 2013-07-02