TPS61175 3A High Output Boost Converter

Texas Instruments’ TPS61175 is a monolithic switching regulator with integrated power switch

Image of Texas Instruments' TPS61175 3A High Output Boost ConverterTexas Instruments' TPS61175 is a monolithic switching regulator with integrated 3A, 40V power switch. It can be configured in several standard switching-regulator topologies, including boost, SEPIC, and flyback. The device has a wide input voltage range to support application with input voltage from multi-cell batteries or regulated 5V, 12V power rails. The TPS61175 regulates the output voltage with current mode PWM (pulse width modulation) control. The switching frequency of PWM is either set by an external resistor or an external clock signal. The user can program the switching frequency from 200kHz to 2.2MHz. The device features a programmable soft-start function to limit inrush current during start-up, and has built-in other protection features, such as pulse-by-pulse over current limit and thermal shutdown.

Features Applications
  • 2.9V to 18V input voltage range
  • 3A, 40V internal switch
  • High efficiency power conversion: Up to 93%
  • Frequency set by external resistor: 200kHz to 2.2MHz
  • Synchronous external switching frequency
  • User defined soft start into full load
  • Skip-switching cycle for output regulation at light load
  • 14-pin HTSSOP package with PowerPad™
  • 5V to 12V, 24V power conversion
  • Supports SEPIC, flyback topology
  • ADSL modems
  • TV tuner

TPS61175 3A High Output Boost Converter

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
TPS61175PWP datasheet linkIC REG MULT CONFIG ADJ 14HTSSOPTPS61175PWPIC REG MULT CONFIG ADJ 14HTSSOPStep-Up, Step-Up/Step-DownPositive729 - Immediate
9990 - Factory Stock
TPS61175PWP product page link
Published: 2012-06-29