TPS54519 Step-Down Converter

2.95 V to 6 V input, 5 A synchronous step-down converter

Image of Texas Instruments' TPS54519 Step-Down ConverterTexas Instruments' TPS54519 device is a full featured 6 V, 5 A, synchronous step down current mode converter with two integrated MOSFETs.

The TPS54519 enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2 MHz switching frequency, and minimizing the IC footprint with a small 3 mm x 3 mm thermally enhanced QFN package.

Features Applications
  • Two 30 mΩ (typical) MOSFETs for high efficiency at 5 A loads
  • 200 kHz to 2 MHz switching frequency
  • 0.6 V ± 2% voltage reference over temperature
  • Adjustable slow start/sequencing
  • UV and OV power good output
  • Low-voltage, high-density power systems
  • Point of load regulation for high performance DSPs, FPGAs, ASICs and microprocessors
  • Broadband, networking and optical communications infrastructure

TPS54519 Step-Down Converter

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
TPS54519RTET datasheet linkIC REG BUCK ADJ 5A SYNC 16WQFNTPS54519RTETIC REG BUCK ADJ 5A SYNC 16WQFNStep-DownPositive351 - Immediate
10000 - Factory Stock
TPS54519RTET product page link
English  |  Español
Published: 2013-07-02