TPS54340/60 Step-Down Converter with Eco-mode

42/60 V, 3.5 A, step-down regulator with an integrated high-side MOSFET

Image of Texas Instruments' TPS54360 Step-Down Converter with Eco-modeTexas Instruments' TPS54340/60 is a 42/60 V, 3.5 A, step-down regulator with an integrated high-side MOSFET. The device survives load dump pulses up to 45/65 V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146 µA. Shutdown supply current is reduced to 2 µA when the enable pin is pulled low.

Undervoltage lockout is internally set at 4.3 V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot.

Features
  • 4.5 V to 42/60 V (45/65 V Abs max) input range
  • 3.5 A continuous current, 4.5 A minimum peak inductor current limit
  • Current mode control DC-DC converter
  • 92 mΩ high-side MOSFET
  • High efficiency at light loads with pulse skipping Eco-mode

Applications

  • 12 V, 24 V and 48 V industrial, automotive, and communications power systems

TPS54340/60 Step-Down Converter with Eco-mode

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
TPS54340DDAR datasheet linkIC REG BUCK ADJ 3.5A 8SOPWRPADTPS54340DDARIC REG BUCK ADJ 3.5A 8SOPWRPADStep-DownPositive6869 - Immediate
TPS54340DDAR product page link
TPS54340DDA datasheet linkIC REG BUCK ADJ 3.5A 8SOPWRTPS54340DDAIC REG BUCK ADJ 3.5A 8SOPWRStep-DownPositive1741 - Immediate
TPS54340DDA product page link
TPS54360DDA datasheet linkIC REG BUCK SPLIT RAIL 8SOPWRPADTPS54360DDAIC REG BUCK SPLIT RAIL 8SOPWRPADStep-DownPositive4847 - Immediate
TPS54360DDA product page link
TPS54340QDDAQ1 datasheet linkIC REG BUCK SPLIT RAIL 8SOPWRPADTPS54340QDDAQ1IC REG BUCK SPLIT RAIL 8SOPWRPADStep-DownPositive609 - Immediate
5850 - Factory Stock
TPS54340QDDAQ1 product page link

Development Kit

ImageManufacturer Part NumberDescriptionOutputs and TypeAvailable Quantity
TPS54360EVM-182 datasheet linkDEVELOPMENT KIT TPS54360TPS54360EVM-182DEVELOPMENT KIT TPS543601, Non-Isolated4 - Immediate
TPS54360EVM-182 product page link
TPS54340EVM-182 datasheet linkMODULE EVAL FOR TPS54340-182TPS54340EVM-182MODULE EVAL FOR TPS54340-1821, Non-Isolated3 - Immediate
TPS54340EVM-182 product page link
Published: 2012-12-12