TPS54062 Synchronous Step-Down Converter

60 V, 50 mA, synchronous step-down converter with integrated high side and low side MOSFETs

Image of Texas Instruments' TPS54062 Synchronous Step-Down ConverterTexas Instruments' TPS54062 device is a 60 V, 50 mA, synchronous step-down converter with integrated high side and low side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non switching supply current is 89 µA. Using the enable pin, shutdown supply current is reduced to 1.7 µA. Under voltage lockout is internally set at 4.5 V, but can be increased using the accurate enable pin threshold. The output voltage startup ramp is controlled by the internal slow start time. Adjustable switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition.

Features
  • Integrated high side and low side MOSFET
  • Peak current mode control
  • 89 µA (typical) operating quiescent current
  • 100 kHz to 400 kHz switching frequency
  • Stable with ceramic output capacitors or low cost aluminum electrolytic
  • Synchronizes to external clock
  • Internal slow start
  • 0.8 V ±2% voltage reference
  • Cycle-by-cycle current limit, thermal and frequency fold back protection
Applications
  • Low power standby or bias voltage supplies
  • 4 mA to 20 mA current-loop powered sensors
  • Industrial process control, metering, and security systems
  • High voltage linear regulator replacement

Benefits

  • High efficiency with more than 20 mm² board space savings; no external diode needed
  • Synchronizes to clock to reduce noise
  • 25°C more thermal headroom than similar integrated synchronous competitors
  • Improves light load efficiency for longer battery life

TPS54062 Synchronous Step-Down Converter

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable Quantity
TPS54062DGKR datasheet linkIC REG BUCK ADJ 50MA SYNC 8VSSOPTPS54062DGKRIC REG BUCK ADJ 50MA SYNC 8VSSOPStep-DownPositive12064 - Immediate
TPS54062DGKR product page link

Evaluation Module

ImageManufacturer Part NumberDescriptionOutputs and TypeAvailable Quantity
TPS54062EVM-695 datasheet linkEVAL MODULE FOR TPS54062-695TPS54062EVM-695EVAL MODULE FOR TPS54062-6951, Non-Isolated4 - Immediate
15 - Factory Stock
TPS54062EVM-695 product page link
Published: 2013-07-02