TPL5000 Nano Power Programmable Timer

TI's ultra-low power system timer and MCU supervisor for systems that need a long-term timer, in lowest power applications

Image of Texas Instruments' TPL5000 Nano Power Programmable TimerTI's TPL5000 is a long-term timer IC optimized for low-power applications. The TPL5000 can replace a micro controller’s (µC) internal timer, allowing the µC to stay in low-power sleep mode instead of running a timer, providing a total power consumption reduction of 60 to 80%. The TPL5000 is designed for use in interrupt-driven applications and provides selectable timing from 1 second to 64 seconds.

Some standards (i.e. EN50271) require implementation of a watchdog function for safety. The TPL5000 realizes this watchdog function without consuming additional power. The TPL5000 can also monitor a battery management IC via a power-good digital input and reset the µC if necessary. The device is packaged in a 10-pin VSSOP package.

Features Applications
  • Supply voltage from 1.8 V to 5.0 V
  • Current consumption 30 nA (2.5 V typ.)
  • Watchdog functionality
  • Reset functionality
  • Selectable timer intervals 1s to 64s
  • Battery-powered systems
  • Energy-harvesting systems
  • Remote data-loggers
  • Sensor nodes
  • Building automation

TPL5000 Nano Power Programmable Timer

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
TPL5000DGST datasheet linkIC OSC PROG TIMER 10-VSSOPTPL5000DGSTIC OSC PROG TIMER 10-VSSOPProgrammable Timer1120 - Immediate
10001 - Factory Stock
TPL5000DGST product page link

Evaluation Module

ImageManufacturer Part NumberDescriptionMain PurposeEmbeddedUtilized IC / PartAvailable Quantity
TPL5000EVM datasheet linkEVALUATION MODULE FOR TPL5000TPL5000EVMEVALUATION MODULE FOR TPL5000Timing, TimerNoTPL50002 - Immediate
302 - Factory Stock
TPL5000EVM product page link
English  |  Español
Published: 2013-10-15