TPD12S016 Value-Line HDMI Companion Chip

Texas Instruments' single-chip HDMI interface device for portable applications

Image of Texas Instruments' TPD12S016 Value-Line HDMI Companion Chip Texas Instruments' TPD12S016 is a single-chip HDMI interface device with auto-direction sensing I2C voltage level shift buffers, load switch, and integrated high-speed ESD protection clamps. The device pin mapping matches the HDMI Type D connector with four differential pairs. This device offers eight low-capacitance ESD clamps, allowing HDMI 1.4 data rates. The integrated ESD circuits provide good matching between each differential signal pair, which allows an advantage over discrete ESD solutions where variations between ESD protection clamps degrade the differential signal quality. The TPD12S016 provides a current limited 5 V output for sourcing the HDMI power line. The current limited 5 V output supplies up to 55 mA to the HDMI receiver.

Features Applications
  • Conforms to HDMI compliance tests without any external components
  • Supports HDMI 1.4 data rate
  • Match class D and class C pin mapping
  • 8-channel ESD lines for four differential pairs with ultra-low differential capacitance matching (0.05 pF)
  • On-chip load switch with 55 mA current limit feature at the HDMI 5 VOUT pin
  • Cell phones
  • eBook
  • Portable media players
  • Set-top box

TPD12S016

ImageManufacturer Part NumberDescriptionAvailable Quantity
TPD12S016PWR datasheet linkIC HDMI ESD PROT 24TSSOPTPD12S016PWRIC HDMI ESD PROT 24TSSOP14853 - Immediate
10000 - Factory Stock
TPD12S016PWR product page link

Evaluation Module

ImageManufacturer Part NumberDescriptionMain PurposeEmbeddedUtilized IC / PartAvailable Quantity
TPD12S016PWREVM datasheet linkEVAL MODULE FOR TPD12S016TPD12S016PWREVMEVAL MODULE FOR TPD12S016Video, Video ProcessingNoTPD12S0162 - Immediate
16 - Factory Stock
TPD12S016PWREVM product page link
English  |  Español
Published: 2013-07-02