TI's High Bay LED Lighting Solution

TI and National's winning combo features the UCC28810 LED Driver and Evaluation Module, the TPS92020 LED Controller, and the LM3409HV PFET Buck Controller

TPS92020 High Performance resonant switching LED driver controllerTexas Instruments' UCC28810 is a general lighting power controller for low to medium power lumens applications requiring power factor correction and EMC compliance. It is designed for controlling a flyback, buck, or boost converter operating in critical conduction mode. The UCC28810EVM-003 is a 110 W offline AC-to-DC LED current driver with power factor correction. This design utilizes a three stage approach with a universal input boost PFC stage, a low-side buck stage providing a controlled current source and a half-bridge DC transformer stage to provide isolation to four LED strings. TI/National Block Diagram

The TPS92020 is a high-performance resonant-switching LED driver controller. It is designed for use in higher power LED lighting systems. The TPS92020 uses resonant switching in an LLC topology to achieve a very high efficiency compared to traditional half-bridge converters. The programmable dead time enables zero-voltage switching with minimum magnetizing current, maximizing system efficiency across a variety of applications.

National Semiconductor's LM3409HV is a P-channel MosFET (PFET) controller for step-down (buck) current regulators. It offers wide input voltage range, high-side differential current sense with low adjustable threshold voltage, fast output enable/disable function and a thermally enhanced eMSOP-10 package. These features combine to make the LM3409HV ideal for use as a constant current source for driving LEDs where forward currents up to 5 A are easily achievable.

UCC28810 Features

  • Transition mode controller for low implementation cost of AC input LED lighting applications
  • Implements single stage power factor corrected LED driver
  • Enhanced transient response with slew-rate comparator
  • Interfaces with traditional wall dimmers
  • Accurate internal VREF for tight output regulation

TPS92020 Features

  • LLC resonant switching driver controller for multi-string LED lighting applications
  • Half-bridge topology
  • Fixed or variable switching frequency control
  • Programmable soft-start time
  • Programmable dead time for best efficiency
  • Easy ON/OFF control
  • Overcurrent protection

LM3409HV Features

  • LM3409Q/LM3409QHV is an automotive grade product that is AEC-Q100 grade 1 qualified
  • 2 Ω, 1 A peak MosFET gate drive
  • VIN range: 6 V to 42 V (LM3409/LM3409Q)
  • VIN range: 6 V to 75 V (LM3409HV/LM3409QHV)
  • Differential, high-side current sense
  • Cycle-by-cycle current limit

High Bay LED Lighting Solution

ImageManufacturer Part NumberDescriptionAvailable Quantity
LM3409HVMY/NOPB datasheet linkIC LED DRIVER CTRLR DIM 10MSOPLM3409HVMY/NOPBIC LED DRIVER CTRLR DIM 10MSOP13215 - Immediate
LM3409HVMY/NOPB product page link
UCC28810DR datasheet linkIC LED DRIVER OFFL DIM 8SOICUCC28810DRIC LED DRIVER OFFL DIM 8SOIC7143 - Immediate
10001 - Factory Stock
UCC28810DR product page link
TPS92020DR datasheet linkIC LED DRIVER OFFLINE 8SOICTPS92020DRIC LED DRIVER OFFLINE 8SOIC3823 - Immediate
7500 - Factory Stock
TPS92020DR product page link
UCC28810EVM-003 datasheet linkEVALUATION MODULE FOR UCC28810UCC28810EVM-003EVALUATION MODULE FOR UCC288104 - Immediate
208 - Factory Stock
UCC28810EVM-003 product page link
UCC28810D datasheet linkIC LED DRIVER OFFL DIM 8SOICUCC28810DIC LED DRIVER OFFL DIM 8SOIC445 - Immediate
7425 - Factory Stock
UCC28810D product page link
Published: 2012-06-15