TAS5630DKD Stereo Class-D Amplifier

Texas Instruments' high performance, integrated stereo feedback analog-input digital amplifier

Image of Texas Instruments' TAS5630DKD Stereo Class D AmplifierTexas Instruments' TAS5630DKD is a high-performance, integrated stereo feedback analog-input digital amplifier power stage designed to drive 4Ω speakers at up to 300W per channel. This amplifier requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification. 

The TAS5630DKD2EVM PurePath™ HD customer evaluation module demonstrates the integrated circuit TAS5630DKD. This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. The OPA1632 is a High Performance Fully Differential Audio Op Amp designed to allow operation with single ended or differential input signals to the EVM. This EVM is a complete stereo analog input 2 × 300 W power amplifier ready for evaluation and great music.

Features

  • Stereo PurePath™ HD evaluation module
  • Self-contained protection system (short circuit and thermal)
  • Standard 1VRMS single ended line input or differential input
  • Double-sided, plated-through PCB layout

TAS5630DKD Stereo Class D Amplifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
TAS5630DKDR datasheet linkIC AMP 300W/600W STER D 44HSSOPTAS5630DKDRIC AMP 300W/600W STER D 44HSSOP619 - Immediate
1500 - Factory Stock
TAS5630DKDR product page link
TAS5630DKD datasheet linkIC AMP AUD PWR 300W D 44HSSOPTAS5630DKDIC AMP AUD PWR 300W D 44HSSOP44 - Immediate
319 - Factory Stock
TAS5630DKD product page link
English  |  Español
Published: 2013-07-02