SN65HVD82D Robust RS-485 Transceiver

Texas Instruments' device features robust drivers and receivers for demanding industrial applications

Image of Texas Instruments' SN65HVD82D Robust RS-485 TransceiverTexas Instruments' SN65HVD82D comes equipped with robust drivers and receivers for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection for human-body model, air-gap discharge, and contact discharge specifications. The device combines a differential driver and a differential receiver, which operate from a single 5 V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. The device features a wide common-mode voltage range making the device suitable for multi-point applications over long cable runs.

Features Applications
  • Bus I/O protection
    • ±16 kV HBM protection
    • ±12 kV IEC61000-4-2 contact discharge
    • +4 kV IEC61000-4-4 fast transient burst
  • Industrial temperature range -40°C to 85°C
  • Large receiver hysteresis (60 mV typ) for noise rejection
  • Electrical meters
  • Building automation
  • Industrial networks
  • Security electronics

SN65HVD82D

ImageManufacturer Part NumberDescriptionAvailable Quantity
SN65HVD82DR datasheet linkIC TXRX ROBUST RS485 ESD 8SOICSN65HVD82DRIC TXRX ROBUST RS485 ESD 8SOIC10125 - Immediate
10000 - Factory Stock
SN65HVD82DR product page link
English  |  Español
Published: 2013-07-02