SMOMAPL138B Applications Processor

Texas Instruments' SMOMAPL138B consumes significantly lower power than other members of the TMS320C6000 platform of DSPs.

Image of Texas Instruments' SMOMAPL138B Applications ProcessorTexas Instruments' SMOMAPL138B is a low-power applications processor based on an ARM926EJ-S™ and a C674x DSP core. It provides significantly lower power requirements than other members of the TMS320C6000™ platform of DSPs. This device enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution.

The dual-core architecture of the device provides the benefits of both DSP and Reduced Instruction Set Computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data.

Features
  • Dual Core SoC
    • 375/456 MHz ARM926EJ-S™ RISC MPU
    • 375/456 MHz C674x fixed/floating-point VLIW DSP
  • Enhanced direct-memory-access controller (EDMA3)
  • Serial ATA (SATA) controller
  • DDR2/mobile DDR memory controller
  • Two multimedia card (MMC)/secure digital (SD) card interface
  • LCD controller
  • Video Port Interface (VPIF)
  • 10/100 Mb/s Ethernet MAC (EMAC)
  • Programmable real-time unit subsystem
  • Three configurable UART modules
  • USB 1.1 OHCI (host) with integrated PHY
  • USB 2.0 OTG port with integrated PHY
  • One multichannel audio serial port
  • Two multichannel buffered serial ports

SMOMAPL138B Applications Processor

ImageManufacturer Part NumberDescriptionCore ProcessorNumber of Cores/Bus WidthAvailable Quantity
SMOMAPL138BGWTA3R datasheet linkIC MPU OMAP-L1X 375MHZ 361NFBGASMOMAPL138BGWTA3RIC MPU OMAP-L1X 375MHZ 361NFBGAARM926EJ-S1 Core, 32-Bit1916 - Immediate
SMOMAPL138BGWTA3R product page link
English  |  Español
Published: 2013-07-02