TI Sensing InnovationDelivering better solutions today and new possibilities for tomorrow

Sensing is all around us. Designing with sensors presents various challenges as each sensor is different and requires a specific signal chain. Texas Instruments’ analog portfolio provides solutions to speed the design cycle with the right signal acquisition solutions. TI’s portfolio includes precision amplifiers and data converters providing accuracy and speed conditioning, sensor front-ends making the bridge between the sensor and the microcontroller, and connectivity products to interface the sensor. In addition, the WEBENCH Sensor Designer tool significantly reduces design time and cost by configuring a complete sensor signal path solution with just a few clicks.

Capacitive sensing with grounded capacitors is a high-resolution, low-cost, contactless sensing technique that can be applied to a variety of applications. The sensor in a capacitive sensing system is any conductor, allowing for a low-cost and highly-flexible system design. The FDC1004 is a 4-channel capacitance-to-digital converter designed for capacitive sensing applications. It features more than 16-bit effective noise-free resolution and provides compensation of up to 100 pF offset capacitance to accommodate the use of remote sensors. The FDC1004 also includes two strong drivers for sensor shields to allow focusing of sensing direction and to reduce EMI interference.

 

MSP430FR263x/253x Noise-immune, lowest-power capacitive touch MCUs with CapTIvate™ technology

MSP430FR2532IRGET 296-43827-1-ND ULTRA LOW MICROCONTROLLER 8KB Datasheet
MSP430FR2533IDA 296-43830-ND LOW POWER MICROCONTROLLER 16KB Datasheet
MSP430FR2533IRHBT 296-43829-1-ND ULTRA LOW MICROCONTROLLER 16KB Datasheet
MSP430FR2632IRGET 296-43828-1-ND ULTRA LOW MICROCONTROLLER 8KB Datasheet
MSP430FR2633IDA 296-43404-ND IC MCI 16BIT KB FRAM Datasheet
MSP430FR2633IRHBT 296-43405-1-ND IC MCU 16BIT 15.5KB FRAM 32VQFN Datasheet
MSP-CAPT-FR2633 296-43746-ND MSP CAPTIVATE MCU DEVELOPMENT KI Datasheet
TI MSP430

Features

  • IEC61000-4-6 certified touch solutions for noise immunity
  • Metal touch, 3D gesture, glove-friendly and the most configurable solutions of buttons, sliders, and proximity sensors
  • The world's lowest power FRAM capacitive touch microcontroller
  • Industry's highest resolution sliders and wheels
  • Set up designs in five minutes or less with CapTIvate Design Center
TI Designs: TIDM-CAPTIVATE-THERMOSTAT-UI
  TIDM-CAPTIVATE-64-BUTTON
Software: Sensing Solutions EVM GUI Tool
 

FDC2x1x - Noise-immune Capacitive Sensing Solution for Proximity Sensing

FDC2214RGHT 296-42303-1-ND IC CAPACITIVE SENSING 16WQFN Datasheet
FDC2114RGHT 296-42972-1-ND IC CAPACITIVE SENSING Datasheet
FDC2112DNTT 296-42305-1-ND IC CAPACITIVE SENSING 12WSON Datasheet
FDC2212DNTT 296-42304-1-ND IC CAPACITIVE SENSING 12WSON Datasheet
FDC2214EVM 296-42296-ND EVAL BOARD FOR FDC2214 Datasheet
FDC2114EVM 296-42579-ND EVAL MOD TWO CAP SENSORS Datasheet
TI FDC2214

Features

  • EMI-Resistant Architecture
  • Maximum Input Capacitance: 250 nF (at 10 kHz with 1 mH inductor)
  • Sensor Excitation Frequency: 10 kHz to 10 MHz
  • Number of channels: 2, 4
  • Resolution: up to 28 bits
  • System Noise Floor: 0.3 fF at 100 sps
  • Supply Voltage: 2.7 V to 3.6 V
  • Power Consumption: Active: 2.1 mA
  • Low-Power Sleep Mode: 35 µA
  • Shutdown: 200 nA
  • Temperature range: –40ºC to +125ºC
Model: FDC2214 IBIS MODEL
Software: Sensing Solutions EVM GUI Tool
 

FDC1004 - Evaluation Board for Multi-Channel, Low-Power 24-Bit Sensor AFE with True Continuous Background Calibration and Diagnostics

FDC1004DSCT FDC1004DSCT-ND IC CAPACITIVE SENSING 4CH 10WSON Datasheet
TI FDC1004

Features

  • Input Range: ±15 pF
  • Measurement Resolution: 0.5 fF
  • Maximum Offset Capacitance: 100 pF
  • Programmable Output Rates: 100/200/400 S/s
  • Maximum Shield Load: 400 pF
Model: FDC1004 IBIS Model
Software: FDC1004EVM GUI
  FDC211x/FDC221x Current Consumption Estimator

Current-Shunt monitors, or current sense amplifiers, are designed to monitor the current flow in a load by measuring the voltage drop across a resistor. They offer a unique input stage topology that allows the common-mode voltage to exceed the supply voltage. Integrated precision gain resistors enable very accurate measurements.

 

INA300 - Industry's first current sensing comparator ideal for over-current detection in both low- and high-side applications

INA300EVM 296-37467-ND MOD EVAL COMPARATOR INA300 Datasheet
TI INA300EVM

The INA300 is a high common-mode, current-sensing comparator that is configured to detect over-current conditions through measuring the voltage developed across a current sensing or shunt resistor. The device can measure this differential voltage signal on common-mode voltages that can vary from 0 V up to 36 V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor.

Features

  • Wide common-mode range: 0 V to 36 V
  • Selectable response times:
    • 10 µs, 50 µs, 100 µs
  • Programmable threshold:
    • Adjustable using a single resistor
Model: INA300 TINA-TI Spice Model
App Note: Shelf-Life Evaluation of Lead-Free Component Finishes
Reference Design: INA300 TINA-TI Reference Design
 

INA282 - Industry's leading combination of high-common-mode voltage range, low offset voltage, zero-drift, and low power

INA282-286EVM 296-30945-ND EVAL MODULE FOR INA282-286 Datasheet
TI INA282

The INA282 family, which includes the INA282, INA283, INA284, INA285, and INA286 devices, consists of voltage output Current-Shunt monitors that can sense drops across shunts at common-mode voltages from –14 V to +80 V, independent of the supply voltage. The low offset of the Zerø-Drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale.

Features

  • Wide common-mode range: –14 V to 80 V
  • Offset voltage: ±20 µV
  • CMRR: 140dB
  • Accuracy:
    • ±1.4% gain error (Max)
Model: INA282 PSpice Model (Rev. A)
  INA282 TINA-TI Spice Model
App Note: Shelf-Life Evaluation of Lead-Free Component Finishes
 

INA226 - Industry's highest accuracy enabled by 10 µV offset voltage, 0.1% gain error, and zero–drift architecture

INA226 Evaluation Module 296-35891-ND EVAL MODULE FOR INA226 Datasheet
TI INA226

The INA226 is a Current-Shunt and power monitor with an I2C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts.

Features

  • Senses bus voltages from 0 V to +36 V
  • High- or low-side sensing
  • Reports current, voltage, and power
  • High accuracy:
    • 0.1% gain error (Max)
Model: INA226 IBIS Model
Software: INA226EVM Source Code (ZIP 2080 KB )
  INA226EVM Software (ZIP 89834 KB )
 

INA210 - Voltage Output, High/Low-Side Measurement, Bi-Directional Zero-Drift Series Current-Shunt Monitor

INA210-214EVM 296-30942-ND EVAL MODULE FOR INA210-214 Datasheet
TI INA210

The INA210, INA211, INA212, INA213, INA214, and INA215 are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale.

Features

  • Wide common-mode range: –0.3 V to 26 V
  • Offset voltage: ±35 µV (Max, INA210)
  • (Enables shunt drops of 10 mV full-scale)
  • Accuracy:
    • ±1% gain error (Max over temperature)
    • 0.5 µV/°C offset drift (Max)
    • 10 ppm/°C gain drift (Max)
  • Gain: 200 V/V
  • Quiescent current: 100 µA (max)
  • SC70 package: All models
  • Thin UQFN package
Model: INA210 PSpice Model (Rev. A)
  INA210 TINA-TI Spice Model (Rev. A)
TINA TI Ref Design: INA210 TINA-TI Reference Design (Rev. A)
TI Designs: Reference Design for Telecom Applications (.9V @ .5A)
 

INA215 - Voltage Output, High- or Low-Side Measurement, Bi-Directional Zero-Drift Series

INA210-215EVM INA210-215EVM-ND EVAL MODULE FOR INA210-215 Datasheet
TI INA215

The INA210, INA211, INA212, INA213, INA214, and INA215 are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from –0.3 V to 26 V, independent of the supply voltage. Five fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale.

Features

  • Voltage output, high/low-side measurement, bi-directional zero-drift series current-shunt monitor
  • Wide common-mode range: –0.3 V to 26 V
  • Offset voltage: ±35 µV (Max, INA210)
  • (enables shunt drops of 10 mV full-scale)
  • Accuracy:
    • ±1‰ gain error (Max over temperature)
    • 0.5 µV/°C offset drift (Max)
    • 10 ppm/°C gain drift (Max)
  • Gain: 75 V/V
  • Quiescent current: 100 µA (max)
  • SC70 package: All models
Model: INA215 TINA-TI Spice Model
TINA TI Ref Design: INA215 TINA-TI Reference Design

Two common technologies to detect gas are electrochemical cells and NDIR sensors. Electrochemical sensors create a potential and measure the current across a cell that responds to a specific gas type. NDIR (non-dispersive infrared) sensors use infrared light to determine the amount of a specific gas in a container. pH sensing is used to monitor water quality by measuring the concentration of hydrogen ions in a solution.

 

LMP91000 - Configurable AFE Potentiostat for Low-Power Chemical-Sensing Applications

LMP91000EVM LMP91000EVM/NOPB-ND EVAL BOARD FOR LMP91000 Datasheet
GASSENSOREVM 296-37558-ND EVAL BOARD BLE SENSOR PLATFORM Datasheet
SPIO-4 SPIO-4/NOPB-ND BOARD INTERFACE FOR AFE Datasheet
TI LMP91000

The LMP91000 is a programmable Analog Front-End (AFE) for use in micro-power electrochemical sensing applications. It provides a complete signal path solution between a sensor and a microcontroller that generates an output voltage proportional to the cell current.

Features

  • Typical values, TA = 25°C
  • Supply voltage 2.7 V to 5.25 V
  • Supply current (average over time) <10 µA
  • Cell-conditioning current up to 10 mA
  • Reference electrode bias current (85°C) 900 pA (max)
  • Output drive current 750 µA
  • Complete potentiostat circuit to interface to most chemical cells
  • Programmable cell bias voltage
  • Low bias voltage drift
Model: LMP91000 PSPICE Model
Software: LMP91000 Sensor AFE Software Download
TI Designs: Gas Sensor Platform with Bluetooth Low Energy
 

LMP91050 - Configurable AFE for Non-dispersive Infrared (NDIR) Sensing Applications

LMP91050SDEVAL LMP91050SDEVAL/NOPB-ND BOARD EVAL FOR LMP91050 Datasheet
SPIO-4 SPIO-4/NOPB-ND BOARD INTERFACE FOR AFE Datasheet
TI LMP91050

The LMP91050 is a programmable integrated sensor Analog Front-End (AFE) optimized for thermopile sensors, as typically used in NDIR applications. It provides a complete signal path solution between a sensor and microcontroller that generates an output voltage proportional to the thermopile voltage. The LMP91050's programmability enables it to support multiple thermopile sensors with a single design as opposed to the multiple discrete solutions.

Features

  • Programmable gain amplifier
  • Dark signal offset cancellation
  • Supports external filtering
  • Common-mode generator and 8-bit DAC
Model: LMP91050 PSpice Model
 

DLP4500NIR - DLP® 0.45 WXGA NIR DMD

DLPNIRSCANEVM DLPNIRSCANEVM-ND EVAL NEAR-INFRARED SPECTROMETER Datasheet
TI DLP4500NIR

The DLP4500NIR digital micromirror device (DMD) acts as a spatial light modulator (SLM) to steer near-infrared (NIR) light and create patterns with speed, precision, and efficiency. Featuring high resolution in a compact form-factor, the DLP4500NIR DMD is often combined with a single element detector to replace expensive InGaAs array-based detector designs, leading to high-performance, cost-effective portable solutions.

Features

  • 0.45 inch diagonal micromirror array
  • Highly-efficient steering of NIR light
  • Dedicated DLPC350 controller for reliable operation
  • Integrated micromirror driver circuitry
  • 9.1 mm × 20.7 mm body size for portable instruments
App Notes: DMD 101: Introduction to Digital Micromirror Device (DMD) Technology (Rev. A)
  DLP Spectrometer Design Considerations
Model: DLP4500 FQD IBIS Model
  DLP4500 FQE IBIS Model
TI Designs: DLP® Near-Infrared Spectrometer for Optical Analysis of Liquids & Solids

The Hall-Effect is a sensing technology that detects the presence and strength of a magnetic field. Hall-Effect sensors can measure the strength of the magnetic field as an indicator of distance or position without physical contact.

 

DRV5013 - 2.5 V to 38 V Digital Latch Hall-Effect Sensor

TI DRV5013

The DRV5013 device is a chopper-stabilized Hall-Effect sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features.

Features

  • Digital bipolar-latch Hall sensor
  • Superior temperature stability
    • BOP ±10% over temperature
  • High sensitivity options (BOP and BRP)
    • +2.3 / –2.3 mT (AD)
    • +4.6 / –4.6 mT (AG)
    • +9.2 / –9.2 mT (BC)
  • Supports a wide voltage range
    • 2.5 to 38 V
    • Operation from unregulated supply
  • Wide operating temperature range
    • TA = –40 to 125°C (Q)
Datasheet: DRV5013 Digital-Latch Hall-Effect Sensor
TI Designs: Speed-Controlled 24V Brushless DC Outrunner Motor Reference Design
  12V and 24V Brushless DC Outrunner Motor Reference Design
 

DRV5023 - 2.5 V to 38 V Digital Switch Hall-Effect Sensor

TI DRV5023

The DRV5023 device is a chopper-stabilized Hall-Effect sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features.

Features

  • Digital unipolar-switch Hall sensor
  • Superior temperature stability
    • Sensitivity ±10% over temperature
  • High sensitivity options:
    • +6.9 / +3.3 mT (AJ)
    • +13.8 / +4.6 mT (BI)
  • Supports a wide voltage range
    • 2.5 to 38 V
    • Operation from unregulated supply
  • Wide operating temperature range
    • TA = –40 to 125°C (Q)
Datasheet: DRV5023 Digital-Switch Hall-Effect Sensor
 

DRV5033 - 2.5 V to 38 V Digital Omnipolar-Switch Hall-Effect Sensor

TI DRV5033

The DRV5033 device is a chopper-stabilized Hall-Effect sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features.

Features

  • Digital omnipolar-switch Hall sensor
  • Superior temperature stability
    • BOP ±10% over temperature
  • High sensitivity (BOP and BRP)
    • ±6.9 / ±3.3 mT (AJ)
  • Detects North and South magnetic field
  • Supports a wide voltage range
    • 2.5 to 38 V
    • Operation from unregulated supply
  • Wide operating temperature range
    • TA = –40 to 125°C (Q)
Datasheet: DRV5033 Digital-Omnipolar-Switch Hall-Effect Sensor
 

DRV5053 - 2.5 V to 38 V Analog Bipolar Hall-Effect Sensor

TI DRV5053

The DRV5053 device is a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features.

Features

  • Linear output Hall sensor
  • Superior temperature stability
    • Sensitivity ±10% over temperature
  • High sensitivity options:
    • −11 mV/mT (OA)
  • Supports a wide voltage range
    • 2.5 to 38 V
    • Operation from unregulated supply
  • Wide operating temperature range
Datasheet: DRV5053 Analog-Bipolar Hall-Effect Sensor

Humidity sensors determine the amount of water vapor/moisture in the air. Since relative humidity is a function of temperature, humidity sensors also usually include integrated temperature sensors.

 

HDC1080 - Integrated Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor

HDC1080EVM 296-43865-ND LOW POWER HUMIDITY AND TEMP EVAL Datasheet
TI HDC1080

The HDC1080 is a digital humidity sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1080 operates over a wide supply range, and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The humidity and temperature sensors are factory calibrated.

Features

  • Relative Humidity Accuracy ±2% (typical)
  • Temperature Accuracy ±0.2°C (typical)
  • Excellent Stability at High Humidity
  • 14 Bit Measurement Resolution
  • 100 nA Sleep Mode Current
  • Average Supply Current:
    • 710 nA @ 1sps, 11 bit RH Measurement
    • 1.3 µA @ 1sps, 11 bit RH and Temperature Measurement
  • Supply Voltage 2.7 V to 5.5 V
  • Small 3 mm × 3 mm Device Footprint
  • I2C Interface
Datesheet: HDC1080 Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor
User Guide: HDC1080EVM User's Guide
Model: HDC1080 IBIS Model
 

HDC1008 - Integrated Low Power Humidity Sensor and Digital Temperature Sensor

HDC1000EVM 296-38034-ND BOARD EVAL FOR HDC1008 Datasheet
TI HDC1008

The HDC1008 is an integrated humidity and temperature sensor that provides excellent measurement accuracy at very low power. The device measures humidity based on a novel capacitive sensor. The humidity and temperature sensors are factory calibrated. The innovative WLCSP (Wafer Level Chip Scale Package) simplifies board design with the use of an ultra-compact package. The sensing element of the HDC1008 is placed on the bottom part of the device, which makes the HDC1008 more robust against dirt, dust, and other environmental contaminants. The HDC1008 is functional within the full –40°C to +125°C temperature range.

Features

  • Relative Humidity (RH) Operating Range 0% to 100%
  • 14 Bit Measurement Resolution
  • Relative Humidity Accuracy ±4%
  • Temperature Range
    • Operating –20°C to 85°C
    • Functional –40°C to 125°C
  • Temperature Accuracy ±0.2°C
  • 200nA Sleep Mode Current
  • Average Supply Current:
    • 820nA @ 1sps, 11 bit RH Measurement
    • 1.2µA @ 1sps, 11 bit RH and Temperature Measurement
  • Supply Voltage 3V to 5V
  • Tiny 2mm × 1.6mm Device Footprint
  • I2C Interface
Datesheet: HDC1008 Integrated Low Power Humidity and Temperature Digital Sensor
Model: HDC1000 IBIS MODEL
 

HDC1000 - Low Power, High Accuracy Humidity and Temperature Digital Sensor

HDC1000EVM 296-38034-ND BOARD EVAL FOR HDC1000 Datasheet
TI HDC1000

The HDC1000 is an integrated humidity and temperature sensor that provides excellent measurement accuracy at very low power. The device measures humidity based on a novel capacitive sensor. The humidity and temperature sensors are factory calibrated. The innovative WLCSP (Wafer Level Chip Scale Package) simplifies board design with the use of an ultra-compact package. The sensing element of the HDC1000 is placed on the bottom part of the device, which makes the HDC1000 more robust against dirt, dust, and other environmental contaminants. The HDC1000 is functional within the full –40°C to +125°C temperature range.

Features

  • Relative Humidity (RH) operating
  • Range 0% to 100%
  • 14-bit measurement resolution
  • Relative humidity accuracy ±3‰
  • Temperature Range
    • Operating –20°C to 85°C
    • Functional –40°C to 125°C
  • Temperature accuracy ±0.2°C
    • 200nA sleep-mode current
App Note: HDC1000 Texas Instruments Humidity Sensors
Software: HDC1000EVM GUI

Inductive sensing is a contactless sensing technology that can be used to measure the position, motion, or composition of a metal or conductive target, as well as detect the compression, extension, or twist of a spring. Immunity to environmental interferers such as oil, water or dirt allows for sensing even in very harsh environments.

 

LDC161x - 2- and 4-channel, 28-bit inductance-to-digital converters (LDCs)

296-39660-ND LDC1612EVM EVAL MODULE FOR LDC1612 Datasheet
296-39661-ND LDC1614EVM EVAL MODULE FOR LDC1614 Datasheet
TI LDC1612

With multiple channels and support for remote sensing, the LDC1612 and LDC1614 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1 kHz and 10 MHz to begin sensing. The wide 1 kHz to 10 MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size.

Features

  • Easy-to-use – minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • Multi-channel remote sensing provides lowest system cost
  • Pin-compatible medium and high-resolution options
    • LDC1312/4: 2/4-ch 12-bit LDC
    • LDC1612/4: 2/4-ch 28-bit LDC
  • Sensing range beyond two coil diameters
  • Supports wide sensor frequency range of 1kHz to 10MHz
  • Power consumption:
    • 35 µA Low Power Sleep Mode
    • 200 nA Shutdown Mode
  • 3.3V operation
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets
Models: LDC1612 IBIS MODEL
  LDC1614 IBIS MODEL
Datasheet: LDC1612, LDC1614 Multi-Channel 28-Bit Inductance to Digital Converter (LDC) for Inductive Sensing
App Note: LDC Sensor Design
Reference Design: Touch on Metal Buttons With Integrated Haptic Feedback Reference Design
 

LDC131x - 2- and 4-channel, 12-bit inductance-to-digital converters (LDCs)

LDC1312EVM 296-39658-ND EVAL MODULE FOR LDC1312 Datasheet
LDC1314EVM 296-39659-ND EVAL MODULE FOR LDC1314 Datasheet
TI LDC1312

With multiple channels and support for remote sensing, the LDC1312 and LDC1314 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1 kHz and 10 MHz to begin sensing. The wide 1 kHz to 10 MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size.

Features

  • Easy-to-use – minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging
  • compensation
  • Multi-channel remote sensing provideslowest system cost
  • Pin-compatible medium and high-resolution options
  • LDC1312/4: 2/4-ch 12-bit LDC
  • LDC1612/4: 2/4-ch 28-bit LDC
  • Supports wide sensor frequency range of 1kHz to 10MHz
  • Power consumption:
  • 35 µA Low Power Sleep Mode
  • 200 nA Shutdown Mode
  • 3.3V operation
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets
Model: LDC1312 IBIS MODEL (Simulation Models)
Datasheet: LDC1312, LDC1314 Multi-Channel 12-Bit Inductance to Digital Converter (LDC) for Inductive Sensing
App Note: LDC Sensor Design
Reference Design: Touch on Metal Buttons With Integrated Haptic Feedback Reference Design
 

LDC1000 - 5 V, High-Resolution, Inductance-to-Digital Converter

LDC1000EVM 296-36521-ND EVAL BOARD FOR LDC1000 Datasheet
TI LDC1000

World’s first inductance-to-digital converter provides the benefits of inductive sensing: higher resolution, increased reliability, and greater flexibility than existing sensors at a lower system cost.

Features

  • Magnet-free operation
  • Sub-micron precision
  • Adjustable sensing range (via coil design)
  • Lower system cost
  • Remote sensor placement (Decoupling the LDC from harsh environments)
  • High durability (by virtue of contact-less operation)
  • Insensitivity to environmental interference (such as dirt, dust, water, oil)
Tool: WEBENCH® LDC1000
App Note: Interfacing LDC1000 with the MSP430 LaunchPad
  LDC1000 Temperature Compensation
Software: LDC1000 Firmware Library for the MSP430
  LDC1000 EVM Software GUI
Other Tech Docs: LDC1000 Inductive Sensing Brochure
 

LDC1041 - 8-bit Rp, 24-bit L Inductance-to-Digital Converter with SPI

LDC1041EVM LDC1041EVM-ND EVAL MODULE FOR LDC1041 Datasheet
TI LDC1041

Inductive sensing is a contactless, short-range sensing technology enabling high-resolution and low-cost position sensing of conductive targets, even in harsh environments. Using a coil or spring as a sensor, the LDC1041 inductance-to-digital converter provides system designers a way to achieve high performance and reliability at a lower system cost than other competing solutions.

Features

  • Remote sensor placement (decoupling the LDC from harsh environments)
  • High durability (by virtue of contactless operation)
  • Higher flexibility for system design (using coils or springs as sensors)
  • Insensitive to non-conductive environmental interferers (such as dirt, dust, oil, and more)
  • Magnet-free operation
  • Sub-micron precision
  • Supply voltage: 5 V, typ
  • Supply voltage, IO: 1.8 V to 5.5 V
Software: LDC1000 EVM Software GUI
TI Designs: Reference Design for Distance and Weight Measurement Using Inductive Sensing
 

LMP91300 - Inductive Proximity Sensor AFE

TI LMP91300

The LMP91300 is a complete analog front-end (AFE) optimized for use in industrial inductive proximity sensors. The LMP91300 directly converts the RP of the external LC tank into a digital value.

Features

  • Post-production configuration and calibration
  • Programmable decision thresholds
  • Programmable hysteresis
  • Flexible overload protection
  • Digital temperature compensation
  • Integrated LED driver
  • Small form-factor, supports 4 mm sensors (DSBGA package)
  • Low power consumption
  • Integrated voltage regulator
  • 3-wire capability
  • Supports NPN and PNP modes
Datasheet: LMP91300 Industrial Inductive Proximity Sensor AFE

Optical sensing is the conversion of light rays into electronic signals. Often the intensity of light or changes between one or more light beams is being measured.

 

OPT3001 - Ambient Light Sensor

OPT3001EVM 296-39667-ND EVAL BOARD FOR OPT3001 Datasheet
TI OPT3001

The OPT3001 is an ideal sensing device for measuring ambient light. Measurements can be made from 0.01 lux up to 83k lux without selecting full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit effective dynamic range.

Features

  • Great Human Eye Matching: 99% IR Rejection
  • Automatic Full-Scale Setting Feature Simplifies Software and Ensures Proper Configuration
  • Measurements: 0.01 lux to 83k lux
  • 23-Bit Effective Dynamic Range with Automatic Gain Ranging
  • 12 Binary-Weighted Full-Scale Range Settings:
    • < 0.3% (typ) Matching Between Ranges
  • Low Operating Current: 2 µA (typ)

Model:

OPT3001 IBIS Model
 

DLP4500NIR - DLP® 0.45 WXGA NIR DMD

DLPNIRSCANEVM DLPNIRSCANEVM-ND EVAL NEAR-INFRARED SPECTROMETER Datasheet
TI DLP4500NIR

The DLP4500NIR digital micromirror device (DMD) acts as a spatial light modulator (SLM) to steer near-infrared (NIR) light and create patterns with speed, precision, and efficiency. Featuring high resolution in a compact form-factor, the DLP4500NIR DMD is often combined with a single element detector to replace expensive InGaAs array-based detector designs, leading to high-performance, cost-effective portable solutions.

Features

  • 0.45 inch diagonal micromirror array
  • Highly-efficient steering of NIR light
  • Dedicated DLPC350 controller for reliable operation
  • Integrated micromirror driver circuitry
  • 9.1 mm × 20.7 mm body size for portable instruments
App Notes: DMD 101: Introduction to Digital Micromirror Device (DMD) Technology (Rev. A)
  DLP Spectrometer Design Considerations
Model: DLP4500 FQD IBIS Model
  DLP4500 FQE IBIS Model
 

DLP4500 - DLP 0.45 WXGA DMD

DLPLCR4500EVM 296-36420-ND DLP LIGHTCRAFTER 4500 Datasheet
TI DLP4500

The DLP4500 digital micromirror device (DMD) is a digitally-controlled MOEMS (micro-opto-electromechanical system) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP4500 can be used to modulate the amplitude and/or direction of incoming light. The DLP4500 creates light patterns with speed, precision, and efficiency.

Features

  • Highly-efficient in visible light (420 nm–700 nm):
  • Up to WXGA resolution (1280 x 800) wide
  • Aspect ratio display
  • 24-bit, Double Data Rate (DDR) input data bus
  • 80 MHz to 120 MHz input data clock rate
  • Integrated micromirror driver circuitry
  • Supports –10°C to 70°C
  • 9.1 mm x 20.7 mm package footprint
  • Dedicated DLPC350 controller for reliable operation
Model: DLP4500 FQD IBIS Model
  DLP4500 FQE IBIS Model
Software: DLPC350 Configuration and Support Firmware
TI Designs: Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
Other Tech Docs: LightCrafter 4500 Evaluation Module (EVM) Errata (Rev. A)

Pressure sensor signal conditioners deliver highly-precise and programmable solutions for accurately measuring pressure.

 

PGA308 – Single-Supply, Auto-Zero Sensor Amplifier with Programmable Gain and Offset

PGA308EVM 296-37559-ND EVALUATION MODULE FOR PGA308 Datasheet
Multi-Cal-System Basic Starter Kit 296-30972-ND KIT BASIC STARTER MULTI-CAL SYST Datasheet
TI PGA308

The PGA308 is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1 W pin, a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1 W may be connected to VOUT and the assembly programmed through the VOUT pin. Gain and offset calibration parameters are stored onboard in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.

Features

  • Digital calibration for bridge sensors
  • Offset select: coarse and fine
  • Gain select: coarse and fine
  • Bridge-fault monitor
  • Input mux for lead swap
  • Over/under-scale limits
  • DOUT/VOUT clamp function
  • Seven banks OTP memory
  • One-Wire digital UART interface
  • Operating voltage: +2.7 V to +5.5 V
Software: Multi-Cal-PGA308 System Source Code
  Multi-Cal-PGA308 System Software
 

PGA309 - PGA309 Voltage Output Programmable Sensor Conditioner

PGA309EVM-USB 296-29313-ND EVAL MODULE FOR PGA309 Datasheet
TI PGA309

The PGA309 is a programmable analog signal conditioner designed for bridge sensors. The analog signal path amplifies the sensor signal and provides digital calibration for zero, span, zero-drift, span-drift, and sensor linearization errors with applied stress (pressure, strain, and more). The calibration is done via a One-Wire digital serial interface or through a Two-Wire industry-standard connection. The calibration parameters are stored in external nonvolatile memory (typically SOT23-5) to eliminate manual trimming and achieve long-term stability.

Features

  • Complete bridge sensor conditioner
  • Voltage output: Ratiometric or absolute
  • Digital cal: No potentiometers/sensor trims
  • Sensor error compensation
  • Span, offset, and temperature drifts
  • Low error, time-stable
  • Sensor linearization circuitry
  • Temperature sense: Internal or external
  • Calibration lookup table logic
  • Uses external EEPROM (SOT23-5)
  • Over/under-scale limiting
  • Sensor fault detection
TI Designs: Bridge Sensor Signal Conditioner with Current Loop Output, EMC Protection
Other Tech Docs: Using the XTR115 with the PGA309 to Generate 4mA to 20mA Output (Rev. B)
 

PGA400-Q1 - Automotive Programmable Sensor Signal Conditioner with Microcontroller

PGA400Q1EVM PGA400Q1EVM-ND EVAL MODULE FOR PGA400-Q1 Datasheet
TI PGA400

The PGA400-Q1 is an interface device for piezoresistive, strain gauge and capacitive-sense elements. The device incorporates the analog front-end that directly connects to the sense element and has voltage regulators and oscillator. The device also includes sigma-delta analog-to-digital converter, 8051 WARP core microprocessor and OTP memory. Sensor compensation algorithms can be implemented in software. The PGA400-Q1 also includes 2 DAC outputs.

Features

  • Analog Front-End for resistive bridge sensors
  • 16-bit, 1 MHz sigma-delta analog-to-digital converter for signal channel
  • 10-bit sigma-delta analog-to-digital converter for temperature channel
  • Automotive temperature range: –40°C to 125°C
  • Power supply: 4.5 V to 5.5 V operational, –5.5 V to 16 V Abs Max
  • Qualified in accordance with AEC-Q100
  • WCSP-36 package
TI Designs: Automotive Capacitive Pressure Sensor Interface
  Automotive Resistive Pressure Sensor Interface Reference Design

Temperature sensors leverage the highly-predictable and linear properties of a silicon PN junction to derive the temperature. Temperature sensors can guarantee high accuracy while requiring zero calibration in the end system. Temperature sensors offer a wide range of integration and multi-channel options to monitor external PN junctions such as diodes, transistors, processors, ASICs, and FPGAs.

 

TMP107 ±0.4ºC Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function

TMP107EVM 296-43192-ND EVALUATION MODULE TMP107 Datasheet
TMP107BID 296-43340-5-ND TEMP SENSOR Datasheet
TMP107BIDR 296-43335-1-ND 0.4C TEMPERATURE SENSOR WITH DAI Datasheet
TI TMP107

The TMP107 digital output temperature sensor supports a total of 32 daisy-chained devices. Each sensor has a unique 5-bit address stored in electrically-erasable programmable memory (EEPROM). The TMP107 is capable of reading temperatures with a resolution of 0.015625ºC, and is accurate to within ±0.4ºC in the range from –20ºC to +70ºC. The TMP107 is ideal for replacing NTC and PTC thermistors where high accuracy is required.

Features

  • High Accuracy:
    • ±0.4ºC (max) from –20ºC to +70ºC
    • ±0.55ºC (max) from –40ºC to +100ºC
    • ±0.7ºC (max) from –55ºC to +125ºC
  • High Resolution: 14 Bits (0.015625ºC)
  • UART-Compatible, SMAART Wire™ Interface:
    • Allows Up To 32 Daisy-Chained Devices
  • EEPROM Memory for Unique Addressing, Trip Level Programming, and General-Purpose Storage
  • Continuous Conversion and Shutdown Mode for Power Savings
  • One-Shot Conversion Mode for Custom Update Rates and Power Savings
  • Programmable Alert feature
  • Operating Temperature Range: –55ºC to +125ºC
  • Operating Supply Range: 1.7 V to 5.5 V
  • Package: SOIC-8
Model: TMP007 IBIS Model
 

TMP007 - Infrared Thermopile Sensor with Integrated Math Engine in Chip-Scale Package

TMP007EVM 296-37807-ND EVAL BOARD IR THERMOPILE TMP007 Datasheet
TI TMP007

The TMP007 is an infrared (IR) thermopile sensor that measures the temperature of an object without contacting the object. The integrated thermopile absorbs the infrared energy emitted from the object in the sensor field of view. The thermopile voltage is digitized and provided as an input to the integrated math engine, along with the die temperature (TDIE). The math engine then computes the corresponding object temperature.

Features

  • Thermopile and local die temperature sensor
    • NETD: 90 mK
    • Responsibility: 9 V/W
    • Sensor noise: 300 nVrms
  • Integrated math engine
    • 14-bit (0.03125°C) resolution
    • Alert pin: Interrupt and comparator modes
    • Nonvolatile memory
    • Programmable conversion rate
    • Transient correction
  • Low quiescent current: 270-µA active, 2-µA shutdown
  • I²C and SMBus compatible
  • 8-Ball DSBGA, 1.9 mm × 1.9 mm × 0.625 mm package
Model: TMP007 IBIS Model
 

LMT84 - 1.5 V, SC70/TO-92/TO-126, Analog Temperature Sensor with Class-AB Output

LMT84-7EVM 296-35755-ND EVAL MODULE FOR LMT84-7 Datasheet
TI LMT84

The LM57 is a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely-small packaged resistors (0.5 mm x 1 mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage which is proportional with a negative temperature coefficient (NTC) to the measured temperature.

Features

  • Low 1.5 V operation
  • Very accurate: ±0.4°C typical
  • Wide temperature range of -50°C to 150°C
  • Low 5.4µA quiescent current
  • Average sensor gain of -5.5 mV/°C
  • LMT84-Q1 is AEC-Q100 Grade 0 qualified and is manufactured on an automotive grade flow
Software: LMT84 Look-Up Table
 

LM57 - Resistor-Programmable Temperature Switch and Analog Temperature Sensor

LM57EVM LM57EVM-ND EVAL MODULE FOR LM57 Datasheet
TI LM57

The LM57 is a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely-small packaged resistors (0.5 mm x 1 mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage which is proportional with a negative temperature coefficient (NTC) to the measured temperature.

Features

  • Trip temperature set by external resistors
  • External resistor tolerance contributes zero error
  • Push-pull and open-drain temperature switch outputs
  • Wide operating temperature and trip-temperature range of −50°C to 150°C
  • Very linear analog VTEMP temperature sensor output
  • Analog and digital outputs are short-circuit protected
  • TRIP-TEST pin allows in-system testing
  • Latching function for the digital outputs
  • Very-small 2.5 mm by 2.5 mm 8-pin WSON package
App Note: AN-1984 LM57 Temperature Switch vs Thermistors (Rev. C)
 

LM20 - 2.4 V, 10 µA, SC70, micro SMD Temperature Sensor

LM20XEVM LM20XEVM-ND EVALUATION BOARD FOR LM20X Datasheet
TI LM20

The LM20 is a precision analog output CMOS integrated-circuit temperature sensor that operates over a −55°C to 130°C temperature range. The power supply operating range is 2.4 V to 5.5 V. The transfer function of LM20 is predominately linear, yet has a slight predictable parabolic curvature. The accuracy of the LM20 when specified to a parabolic transfer function is ±1.5°C at an ambient temperature of 30°C. The temperature error increases linearly and reaches a maximum of ±2.5°C at the temperature range extremes.

Features

  • Rated for full −55°C to +130°C range
  • Available in an SC70 and DSBGA package
  • Predictable curvature error
  • Suitable for remote applications
App Note: AN-1256 Tiny Temperature Sensors for Portable Systems (Rev. A)
 

TMP175/75B - Digital Temperature Sensor with 2-Wire Interface

TI TMP175

The TMP175 and TMP75 are two-wire, serial output temperature sensors available in SO-8 and MSOP-8 packages. Requiring no external components, the TMP175 and TMP75 are capable of reading temperatures with a resolution of 0.0625°C.

Features

  • 27 addresses (TMP175)
  • 8 addresses (TMP75)
  • Digital output: Two-wire serial interface
  • Resolution: 9- to 12-bits, user-selectable
  • Accuracy:
    • ±.5°C (max) from –25°C to +85°C
    • ±2.0°C (max) from –40°C to +125°C
  • Low quiescent current:
    • 50 µA, 0.1 µA standby
  • Wide supply range: 2.7 V to 5.5 V
  • Small SO-8 and MSOP-8 packages
Datasheet: Digital Temperature Sensor with Two-Wire Interface
Model: TMP75 IBIS Model
 

TMP451 - Remote and Local Temperature Sensor with N-Factor Correction

TMP451EVM TMP451EVM-ND EVAL MODULE FOR TMP451 Datasheet
TI TMP451

Features

  • ±1°C accuracy for local and remote diode sensors
  • 0.0625°C resolution for local and remote channels
  • 1.7 V to 3.6 V supply and logic voltage range
  • 27 µA operating current, 3 µA shutdown current
  • Series resistance cancellation
  • N-factor and offset correction
  • Programmable digital filter
  • Diode fault detection
  • Two-wire and SMBus serial interface
  • 8-lead WSON (WDFN) package
Model: TMP451 IBIS Model
Software: TMP451EVM Source Code
  TMP451EVM Software

Texas Instruments Part Search

Filter Results By:  

Resources:

Videos

 
English  |  Español