MSP430L092 0.9V MCU

Texas Instruments' mixed signal microcontroller

MSP430L092 0.9V MCU Texas Instruments' MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled internal oscillators allow wake-up from low-power modes to active mode in less than 5µs. The MSP430C09x and MSP430L092 series are microcontroller configurations with two 16-bit timers, an ultra-low voltage 8-bit analog-to-digital (A/D) converter, an 8-bit digital-to-analog (D/A) converter, and up to 11 I/O pins.

Features
  • Ultra-low supply voltage (ULV) range
    • 0.9V to 1.5V (1MHz)
    • 1.5V to 1.65V (4MHz)
  • Low power consumption
    • Active mode (AM): 45µA/MHz (1.3V)
    • Standby mode (LPM3, WDT_A Mode): 6µA
    • Off mode (LPM4): 3µA
  • Wake-up from LPMx in less than 5µs
  • 16-bit RISC architecture
    • Extended instructions
    • Up to 4MHz system clock
  • 16-bit timer0_A3 with three capture/compare registers
  • 16-bit timer1_A3 with three capture/compare registers
  • Compact clock system
    • 1MHz internal trimmable high-frequency clock
    • 20kHz internal low-frequency clock source
    • External clock input
  • ULV analog pool modes
    • 8-bit analog-to-digital converter (ADC)
    • 8-bit digital-to-analog converter (DAC)
    • Programmable comparator (COMP)
    • Supply voltage monitor (SVM)
    • Temperature sensor
    • Internal reference voltage source

0.9V MCU

ImageManufacturer Part NumberDescriptionCore ProcessorCore SizeAvailable Quantity
MSP430L092SPWR datasheet linkIC MCU 16BIT 14TSSOPMSP430L092SPWRIC MCU 16BIT 14TSSOPMSP43016-Bit4940 - Immediate
MSP430L092SPWR product page link
Published: 2011-03-03