MSP430G2231 Ultra-Low-Power MCU

Texas Instruments' MCU is optimized to achieve extended battery life in portable measurement applications

Image of Texas Instruments' MSP430G2231 Ultra-Low-Power MCUTexas Instruments' MSP430G2231 is an ultra-low-power microcontroller featuring different sets of peripherals targeted for various applications. The architecture combines with five low-power modes, and features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally-controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

Features
  • 16-bit timer_A with two capture/compare registers
  • Universal serial interface (USI) supporting SPI and I²C
  • Brownout detector
  • 10-Bit 200 ksps A/D converter with internal reference, sample-and-hold, and autoscan
  • Serial onboard programming, no external programming voltage needed, and programmable code protection by security fuse
Applications
  • Controlled baseline
  • One assembly/test site
  • One fabrication site
  • Extended product life cycle

MSP430G2231 MCU

ImageManufacturer Part NumberDescriptionCore ProcessorCore SizeAvailable Quantity
MSP430G2231QPW1EP datasheet linkIC MCU 16BIT 2KB FLASH 14TSSOPMSP430G2231QPW1EPIC MCU 16BIT 2KB FLASH 14TSSOPMSP43016-Bit120 - Immediate
9990 - Factory Stock
MSP430G2231QPW1EP product page link
Published: 2012-11-12