MSP430F524x Ultra-Low-Power MCU

Texas Instruments' microcontrollers are optimized to achieve extended battery life

Image of Texas Instruments' MSP430F524x Ultra-Low-Power MCUThe Texas Instruments' MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3.5 µs (typical).

The MSP430F524x series are microcontroller configurations with four 16-bit timers, a high-performance 10-bit analog-to-digital converter (ADC), two universal serial communication interfaces (USCIs), a hardware multiplier, DMA, comparator, and a real-time clock module with alarm capabilities.

MSP430F524x Ultra-Low-Power MCU

ImageManufacturer Part NumberDescriptionAvailable Quantity
MSP430F5249IRGCT datasheet linkIC MCU 16BIT 128KB FLASH 64VQFNMSP430F5249IRGCTIC MCU 16BIT 128KB FLASH 64VQFN337 - Immediate
MSP430F5249IRGCT product page link
MSP430F5249IZQE datasheet linkIC MCU 16BIT 128KB FLASH 80BGAMSP430F5249IZQEIC MCU 16BIT 128KB FLASH 80BGA798 - Immediate
MSP430F5249IZQE product page link
English  |  Español
Published: 2013-12-20