Motor Drive and ControlTI’s motor drive and control system solutions get your industrial motors spinning faster, safer and greener.

Texas Instruments provides a broad range of analog products, digital controllers and software to precisely control the position, velocity and torque of mechanical drives. Motor control and drive solutions are available for small drives including solenoids, DC or brushless DC and steppers; and for larger drives such as AC-open loop and closed loop systems that utilize much higher voltages, typically hundreds of volts.

Featured Products

Texas Instruments DRV2700

DRV2700Buy Now

The DRV2700 device is a single-chip piezo driver with an integrated 105-V boost switch, integrated power diode, and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezoelectric loads. The input signal can be either differential or single-ended and AC or DC coupled. The DRV2700 device supports four GPIO-controlled gains: 28.8 dB, 34.8 dB, 38.4 dB, and 40.7 dB.

Texas Instruments DRV2700EVM

DRV2700EVMBuy Now

The DRV2700EVM is an evaluation module for the DRV2700. The DRV2700 is intended for high voltage piezo applications typically used in Industrial Applications. The differential 200Vpp output capability as well as the 100V single ended output can be evaluated using this EVM. The available pin breakouts in addition with the on board MSP430 allows for prototyping into already existing systems.

Development and Evaluation Kits

Brushed DC

  • DRV8801-based power stage capable of 2.8 A at 36 V (DRV8801EVM)
  • DRV8412/32 - based power stage capable of up to 2x12 A at 52 V (DRV84xx-C2-KIT)
  • Controls brushed 24-V DC motors up to 40-A continuous (RDK-BDC24)
  • Stellaris® Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller (EKB-UCOS3-EVM)

Stepper Motors

  • DRV8846-based bipolar motor driver capable of 1.4A with on-chip 1/32 microstepping indexer (DRV8846EVM)
  • DRV8818-based motor driver capable of 2.5 A at 35 V (DRV8818EVM)
  • DRV8811-based power stage capable of 2.5 A at 40 V (DRV8811EVM)
  • DRV8412/32-based power stage capable of up to 12 A per phase (DRV84xx-C2-KIT)
  • Fully integrated comm / indexer / drive for NEMA23/34 motors up to 80 V at 3 amps (RDK-STEPPER)

Brushless DC

  • High Voltage PFC and Motor Control Developer's Kit: 1.5KW digital motor control combined with 700W power factor correction using a single Piccolo MCU (TMDSHVMTRPFCKIT)
  • Motor Control and PFC Developer's Kit: Field oriented control of 1 motor plus integrated PFC using a single F28035 (TMDS1MTRPFCKIT)
  • Dual Bridge Motor Control Driver (DRV8812EVM)

Permanent Magnet

  • High Voltage PFC and Motor Control Developer's Kit: 1.5KW digital motor control combined with 700W power factor correction using a single Piccolo MCU (TMDSHVMTRPFCKIT)
  • Motor Control and PFC Developer's Kit: Field oriented control of 1 motor plus integrated PFC using a single F28035 (TMDS1MTRPFCKIT)
  • DRV8412 Integrated Motor Driver for Brushed and Stepper Motors with Piccolo F28035 controlCARD (DRV84xx-C2-KIT)

AC Induction

  • High Voltage PFC and Motor Control Developer's Kit: 1.5KW digital motor control combined with 700W power factor correction using a single Piccolo MCU (TMDSHVMTRPFCKIT)
  • AC Induction Motor Reference Design Kit (RDK-ACIM)

Power Management

  • TPS54160 60V Input, 3.3 - 5V Output, 1.5A Evaluation Module (TPS54160EVM-230)
  • TPS40055 Wide Input Range Converter delivers 5V at 2 Amps (TPS40055EVM-002)

Interface

  • ISO7421 dual channel isolator, 1,5,25 and 150-Mbps Signaling Rate Options (ISO722XEVM)
  • ISO485 evaluation module supports the parametric evaluation of RS-485 digital isolators (ISO485EVM)

Texas Instruments Part Search

Filter Results By:  

Read More

Motor Control Videos

Associated Products

DRV8811 - Stepper Motor Controller IC

TI DRV8811

Provides an integrated stepper motor driver solution for printers, scanners, and other automated equipment applications.

Brushed DC Motor Control

  • Quiet Control of Brushed DC
  • Three options for open-loop voltage control
  • CAN communication
  • RS232 serial communication
 
English  |  Español