LMP92066 Temperature-Controlled Dual DAC

DAC with integrated EEPROM + output ON/OFF control from Texas Instruments

Image of Texas Instruments' LMP92066 Temperature-Controlled Dual DACTexas Instruments' LMP92066 is a highly integrated temperature-controlled dual DAC. Both DACs can be programmed by two independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously without intervention from the system controller to provide a complete solution for setting and compensating bias voltages and currents in control applications.

The LMP92066 has two analog outputs that support two output ranges: 0 to +5 V and 0 to -5 V. Each output can be switched to the load individually through the use of the dedicated control terminal. The output switching is designed for rapid response, making the device suitable for the RF power amplifier biasing applications.

Features
  • Internal 12-bit temperature sensor
    • Accuracy (-40°C to +120°C), ±3.2°C (max.)
  • Two independent transfer functions stored in EEPROM
  • Dual-analog output
    • Two 12-bit DACs
    • 0 to +5 V or 0 to -5 V output range
    • High-capacitive load tolerant, up to 10 µF
    • Post-calibration accuracy ±2.4 mV (typ.)
  • VDD supply range 4.75 to 5.25 V
  • VIO range 1.65 to 3.6 V
  • Output on/off control switching time 50 ns (typ.)
    • Switching time 50 ns (typ.)
    • RDS(ON) 5 Ω (max.)
  • I²C interface: standard and fast
    • Nine selectable slave addresses
    • TIMEOUT function

LMP92066 Temperature-Controlled Dual DAC

ImageManufacturer Part NumberDescriptionPart StatusNumber of BitsAvailable Quantity
LMP92066PWP datasheet linkIC DAC DUAL TEMP CONTRO 16TSSOPLMP92066PWPIC DAC DUAL TEMP CONTRO 16TSSOPActive12228 - Immediate
3312 - Factory Stock
LMP92066PWP product page link
LMP92066PWPR datasheet linkIC DAC DUAL TEMP CONTRO 16TSSOPLMP92066PWPRIC DAC DUAL TEMP CONTRO 16TSSOPActive121496 - Immediate
LMP92066PWPR product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionPart StatusEmbeddedAvailable Quantity
LMP92066EVM datasheet linkEVAL BOARD BIAS CTRLR LMP92066LMP92066EVMEVAL BOARD BIAS CTRLR LMP92066Active-5 - Immediate
96 - Factory Stock
LMP92066EVM product page link
English  |  Español
Published: 2014-06-30