LMP92064 Current Sensor and Voltage Monitor

TI's low-side current sensor and voltage monitor with dual 125 kSPS simultaneous sampling ADCs and SPI interface

Image of Texas Instruments' LMP92064 Current Sensor and Voltage MonitorTexas Instruments' LMP92064 is a precision low-side digital current sensor and voltage monitor with a digital SPI interface. This analog front-end (AFE) includes a precision current-sense amplifier to measure a load current across a shunt resistor and a buffered voltage channel to measure the voltage supply of the load. The current and voltage channels are sampled simultaneously by independent 125 kSPS 12-bit ADC converters, allowing for very-accurate power calculations in unidirectional sensing applications.

The LMP92064 includes an internal 2.048 V reference for the ADCs, eliminating the need of an external reference and reducing component count and board space.

A host can communicate with the LMP92064 using a four-wire SPI interface running at speeds of up to 20 MHz. The fast SPI interface allows the user to take advantage of the higher bandwidth ADC to capture fast varying signals. The four-wire interface with dedicated unidirectional input and output lines also allows for an easy interface to digital isolators in applications where isolation is required.

Features Applications
  • Two simultaneous sampling 12-bit ADCs: conversion rate 125 kSPS (min)
  • Internal reference
  • SPI frequency: up to 20 MHz
  • Temperature range: -40°C to +105°C
  • WSON-16 package
  • Enterprise servers
  • Telecommunications
  • Power management

LMP92064 Current Sensor and Voltage Monitor

ImageManufacturer Part NumberDescriptionPart StatusNumber of BitsAvailable Quantity
LMP92064SDE/NOPB datasheet linkIC ANLG SYST MONITOR/CTRLR 16WSOLMP92064SDE/NOPBIC ANLG SYST MONITOR/CTRLR 16WSOActive12343 - Immediate
1000 - Factory Stock
LMP92064SDE/NOPB product page link

Evaluation Boards

ImageManufacturer Part NumberDescriptionPart StatusMain PurposeAvailable Quantity
LMP92064EVM datasheet linkEVAL BOARD FOR LMP92064LMP92064EVMEVAL BOARD FOR LMP92064ObsoletePower Management, Current Sensing and Voltage Monitor0LMP92064EVM product page link
English  |  Español
Published: 2013-10-15